Gasket Sheets

Gasket sheets, also referred to as "gasket paper", are sheets of gasket material that can be cut and used as quick, cost-effective replacements for gaskets. They are commonly made from robust, flexible materials such as cork, rubber, graphite and nitrile, and are used in different industries to create leak-free seals. Available in a variety of sheet sizes and thicknesses, gasket sheets are ideal for bespoke fittings or to create immediate replacements without having to wait.

What is a gasket?

Gaskets are created by cutting out the shape of the juncture to be sealed from a sheet of material. A gasket, often paired with an O-ring, is used around the joining between pipes or ducts to create a leak-free, compressible seal that allows for the continuous flow of the liquid or gas within the pipework. There are different types of gaskets depending on the application they are being used for, such as vehicle gaskets, which are used in the engines of cars, planes, boats, etc., and flange gaskets, which are used in ductwork and piping systems.

Which material should I use?

When choosing a premade gasket or creating your own from a gasket sheet, it is important to take all of the factors of your application or project into consideration to ensure you choose the most suitable material. Chemical compatibility, operating temperatures and pressures are all factors that can affect the gasket material, and long-term cost effectiveness can also make one material a better choice over another.

  • Natural rubber - offers good protection from most gases and mild acids or alkalis, but natural rubber is not suitable for oils, fuels or high pressure/high temperature applications.
  • Cork - fairly economical and easy to compress. It doesn't react aggressively with many substances and has excellent vibration-damping properties, but can be somewhat lacking in mechanical strength under significant torsion.
  • Nitrile rubber - effective against leaks of oils, water and some greases, nitrile rubber gaskets is relatively chemically resistant. However, it is unsuitable for strong oxidising agents, chlorines and ketones.
  • Graphite - found in high temperature or pressure environments, as well as those where hazardous chemicals must be sealed away, graphite gaskets can vary in flexibility depending on their carbon content. High-carbon graphite gaskets are often reinforced with metal cores or fillers to counteract brittleness.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Material Sheet Size Thickness Colour Finish Maximum Operating Pressure Maximum Operating Temperature Length Width
RS庫存編號 505-7679
製造零件編號SOFS057000100XXRECT5057679
BrandKlinger
TWD2,152.00
單位
Statite 2000 x 1000mm 1mm Beige - - +120°C 2m 1000mm
RS庫存編號 505-7663
製造零件編號SOFS057000080XXRECT5057663
BrandKlinger
TWD2,582.00
毎包:2 個
Bag(s)
Statite 2000 x 1000mm 0.8mm Beige - - +120°C 2m 1000mm
RS庫存編號 856-005
製造零件編號SOFS069000300XXSQUA856005
BrandKlinger
TWD9,895.00
毎批:2 個
Lot(s)
Graphite 500 x 500mm 3mm - - 150 bar +460°C 500mm 500mm
RS庫存編號 855-923
製造零件編號SOFS003000150XXRECT855923
BrandKlinger
TWD3,878.00
毎批:2 個
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS庫存編號 505-7691
製造零件編號SOFS057000320XXRECT5057691
BrandKlinger
TWD6,537.00
單位
Statite 2000 x 1000mm 3mm Beige - - +120°C 2m 1000mm
RS庫存編號 855-973
製造零件編號SOFS069000100XXSQUA855973
BrandKlinger
TWD3,010.00
毎批:2 個
Lot(s)
Graphite 500 x 500mm 1mm - - 150 bar +460°C 500mm 500mm
RS庫存編號 505-7590
製造零件編號SHTCOR05400100X00100000300
BrandKlinger
TWD2,975.00
單位
Rubber-bonded Cork 1000 x 1000mm 3mm - - - - 1m 1000mm
RS庫存編號 505-7708
製造零件編號SOFS068000100XXSQUA5057708
BrandKlinger
TWD2,378.00
毎包:2 個
Bag(s)
Graphite 500 x 500mm 1mm - - - - 500mm 500mm
RS庫存編號 855-945
製造零件編號SOFS001000150XXRECT855945
BrandKlinger
TWD4,018.00
毎批:2 個
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS庫存編號 505-7641
製造零件編號SOFS057000040XXRECT5057641
BrandKlinger
TWD1,490.00
毎包:2 個
Bag(s)
Statite 2000 x 1000mm 0.4mm Beige - - +120°C 2m 1000mm
RS庫存編號 505-7607
製造零件編號SHTCOR05400100X00100000450
BrandKlinger
TWD3,546.00
單位
Rubber-bonded Cork 1000 x 1000mm 4.5mm - - - - 1m 1000mm
RS庫存編號 484-1732
製造零件編號SOFS003000200XXRECT4841732
BrandKlinger
TWD5,523.00
毎批:2 個
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS庫存編號 681-586
製造零件編號SOFS006000200XXRECT681586
BrandKlinger
TWD8,063.00
毎批:2 個
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm
RS庫存編號 505-7657
製造零件編號SOFS057000050XXRECT5057657
BrandKlinger
TWD1,954.00
毎包:2 個
Bag(s)
Statite 2000 x 1000mm 0.5mm Beige - - +120°C 2m 1000mm
RS庫存編號 855-995
製造零件編號SOFS069000200XXSQUA855995
BrandKlinger
TWD6,901.00
毎批:2 個
Lot(s)
Graphite 500 x 500mm 2mm - - 150 bar +460°C 500mm 500mm
RS庫存編號 855-951
製造零件編號SOFS001000200XXRECT855951
BrandKlinger
TWD5,209.00
毎批:2 個
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS庫存編號 505-7629
製造零件編號SOFS057000025XXRECT5057629
BrandKlinger
TWD1,205.00
毎包:2 個
Bag(s)
Statite 2000 x 1000mm 0.25mm Beige - - +120°C 2m 1000mm
RS庫存編號 855-967
製造零件編號SOFS001000300XXRECT855967
BrandKlinger
TWD4,413.00
毎批:1 個
Lot(s)
Nitrile Rubber 750 x 500mm 3mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS庫存編號 855-939
製造零件編號SOFS003000300XXRECT855939
BrandKlinger
TWD3,755.00
單位
Nitrile Rubber 750 x 500mm 3mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS庫存編號 855-917
製造零件編號SOFS006000300XXRECT855917
BrandKlinger
TWD6,497.00
毎批:1 個
Lot(s)
Nitrile Rubber 750 x 500mm 3mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm