Compression Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are compression packings made of?

Compression packings for glands and valves are made from specially selected polytetrafluoroethylene (PTFE) filaments or acrylic fibre and exfoliated graphite. The braiding process in compression packings ensures a firm but flexible product of consistent density, suitable for continuous operation in varying temperatures, shaft speeds and pressures. Compression packings have excellent dimensional stability and extrusion resistance, making them ideal for high stress environments such as in plunger pumps.

What are compression packings used for?

Compression packings are used in a wide range of industries and applications, including chemical processing, food production, pharmaceuticals, hospitals and plumbing. They offer a non-contaminating packing with a low coefficient of friction and are also self lubricating, ensuring consistent optimal performance. Compression packings are suitable for valve and pump packing in harsh environments such as refineries, mines, steel works and cement works.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Material Size Rotary Speed Maximum Operating Pressure Maximum Operating Temperature Minimum pH Minimum Operating Temperature Maximum pH Type
RS庫存編號 700-1502
製造零件編號PAC03222000140008
BrandKlinger
TWD7,456.00
單位
Exfoliated Graphite 14 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS庫存編號 700-1505
製造零件編號PAC03222000110008
BrandKlinger
TWD5,127.00
單位
Exfoliated Graphite 11 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS庫存編號 796-0647
製造零件編號PAC0054F000300008
BrandKlinger
TWD1,545.00
單位
PTFE 3 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS庫存編號 796-0722
製造零件編號PAC00049001000008
BrandKlinger
TWD10,016.00
單位
PTFE 10 mm 18m/s 20 bar, 200 bar, 250 bar +280°C - -240°C 14 Solid
RS庫存編號 796-0675
製造零件編號PAC00025000300008
BrandKlinger
TWD1,155.00
單位
PTFE 3 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS庫存編號 796-0707
製造零件編號PAC00025001400008
BrandKlinger
TWD9,963.00
單位
PTFE 14 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS庫存編號 700-1533
製造零件編號PAC00010000110008
BrandKlinger
TWD4,035.00
單位
Acrylic Fibre 11 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS庫存編號 700-1508
製造零件編號PAC03222001250008
BrandKlinger
TWD6,161.00
單位
Exfoliated Graphite 12.5 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS庫存編號 700-1489
製造零件編號PAC03222000500008
BrandKlinger
TWD1,450.00
單位
Exfoliated Graphite 5 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS庫存編號 796-0678
製造零件編號PAC0054F001600008
BrandKlinger
TWD14,355.00
單位
PTFE 16 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS庫存編號 796-0659
製造零件編號PAC0054F000650008
BrandKlinger
TWD5,019.00
單位
PTFE 6.5 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS庫存編號 700-1498
製造零件編號PAC03222000650008
BrandKlinger
TWD2,128.00
單位
Exfoliated Graphite 6.5 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS庫存編號 700-1518
製造零件編號PAC00010000500008
BrandKlinger
TWD1,121.00
單位
Acrylic Fibre 5 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS庫存編號 796-0653
製造零件編號PAC0054F000800008
BrandKlinger
TWD7,295.00
單位
PTFE 8 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS庫存編號 700-1491
製造零件編號PAC03222000800008
BrandKlinger
TWD3,039.00
單位
Exfoliated Graphite 8 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS庫存編號 700-1520
製造零件編號PAC00010000800008
BrandKlinger
TWD2,423.00
單位
Acrylic Fibre 8 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS庫存編號 796-0697
製造零件編號PAC00025001250008
BrandKlinger
TWD8,387.00
單位
PTFE 12.5 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS庫存編號 796-0726
製造零件編號PAC00049001250008
BrandKlinger
TWD15,926.00
單位
PTFE 12.5 mm 18m/s 20 bar, 200 bar, 250 bar +280°C - -240°C 14 Solid
RS庫存編號 796-0671
製造零件編號PAC0054F002000008
BrandKlinger
TWD21,903.00
單位
PTFE 20 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS庫存編號 796-0704
製造零件編號PAC00025002000008
BrandKlinger
TWD12,808.00
單位
PTFE 20 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid