Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Terminal Contact Material
RS庫存編號 161-3710
製造零件編號S8411-45R
BrandHARWIN
TWD37.20
/個 (每包:5個)
單位
Coin Cell 1 PCB Battery Holder 12.5mm 19.2 x 4.25mm Solder Tag PPS Phosphor Bronze
RS庫存編號 161-3609
製造零件編號S8411-45R
BrandHARWIN
TWD20.30
個 (在毎卷:500)
單位
Coin Cell 1 PCB Battery Holder 12.5mm 19.2 x 4.25mm Solder Tag PPS Phosphor Bronze
RS庫存編號 161-3608
製造零件編號S8401-46
BrandHARWIN
TWD27.00
Each (In a Tray of 300)
單位
Coin Cell 1 PCB Battery Holder 20mm 22.9 x 6.6mm Solder Tag Nylon Phosphor Bronze
RS庫存編號 161-3709
製造零件編號S8401-46
BrandHARWIN
TWD48.80
/個 (每包:5個)
單位
Coin Cell 1 PCB Battery Holder 20mm 22.9 x 6.6mm Solder Tag Nylon Phosphor Bronze
RS庫存編號 161-3606
製造零件編號S8201-46R
BrandHARWIN
TWD9.00
個 (在毎卷:1000)
單位
Coin Cell 1 PCB Battery Holder 12.5mm 13.2 x 3.5mm Solder Tag Tinned Copper with PVC Insulation Phosphor Bronze
RS庫存編號 161-3707
製造零件編號S8201-46R
BrandHARWIN
TWD19.80
/個 (每包:10個)
單位
Coin Cell 1 PCB Battery Holder 12.5mm 13.2 x 3.5mm Solder Tag Tinned Copper with PVC Insulation Phosphor Bronze