Battery Contacts

Batteries have a positive and negative end that need connecting to an electrical circuit. In cylindrical batteries, the positive end consists of a small projection whilst the negative end has a flat base. Both ends of the battery need to mate with contacts, which are metal strips or springs that are found in battery holders or compartments. The battery contacts are connected by wire leads to the electrical circuitry within the device, so that when the terminals press against them, an electrical connection is made.

What do battery contacts look like?

The most common types of terminal found in battery holders are coiled springs or spring contacts and flat tab contacts. Sometimes a battery is wired directly to a device rather than inserted into a holder. For these applications battery contacts are available which are designed for soldering directly onto the PCB. Once the contact is soldered onto the PCB the battery is then connected directly on to it.

Battery contacts can have a fixed or flexible design. Flexible contacts such as leaf spring contacts have a rugged design and allow for the slight expansion of the battery on discharge and for any other battery movement that may be caused by shock and vibration. This feature enables a reliable connection to be maintained as well as being able to accommodate a range of battery lengths.

When are battery contacts used?

Battery contacts are designed for use with a wide range of battery sizes and are available as single contacts for use with single batteries or double contacts for two batteries. Battery straps with snap-on press stud contacts are specially designed for use with 9V PP3 batteries. Battery contacts are made from different materials with a range of plating materials, expanding their suitability across many industries and applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price For Battery Size Number of Cells Terminal Contact Material Terminal Contact Type
RS庫存編號 461-7286
製造零件編號70AAJ-4-M0
BrandBourns
TWD51.20
/個 (每包:5個)
單位
- - - -
RS庫存編號 167-3224
製造零件編號70AAJ-4-M0
BrandBourns
TWD50.60
個 (以毎盒:30)
單位
- - - -
RS庫存編號 888-2576
製造零件編號009258008008063
BrandAVX
TWD29.40
/個 (每包:1200個)
單位
- - - -
RS庫存編號 167-3225
製造零件編號70AAJ-4-F0
BrandBourns
TWD50.60
個 (以毎盒:30)
單位
- - - -
RS庫存編號 461-7337
製造零件編號70AAJ-4-F0
BrandBourns
TWD60.20
/個 (每包:5個)
單位
- - - -
RS庫存編號 888-2510
製造零件編號009155004003016
BrandAVX
TWD30.50
/個 (每包:1000個)
單位
- - - -
RS庫存編號 888-2513
製造零件編號009155004001016
BrandAVX
TWD27.60
/個 (每包:2000個)
單位
- - - -
RS庫存編號 185-4672
BrandRS PRO
TWD13.00
單位
AAA - - -
RS庫存編號 185-4800
BrandRS PRO
TWD21.00
單位
9V - - -
RS庫存編號 185-4673
BrandRS PRO
TWD16.00
單位
AA - - -
RS庫存編號 178-9303
製造零件編號105040-0001
BrandMolex
TWD21.70
個 (在毎卷:700)
單位
- - - -
RS庫存編號 185-4670
BrandRS PRO
TWD20.00
單位
AAA - Nickel Plated Spring Steel -
RS庫存編號 185-4788
BrandRS PRO
TWD30.00
單位
9V - - -
RS庫存編號 888-2572
製造零件編號009258008008061
BrandAVX
TWD23.30
/個 (每包:1200個)
單位
- - - -
RS庫存編號 185-4775
BrandRS PRO
TWD21.00
單位
9V - - -
RS庫存編號 185-4790
BrandRS PRO
TWD19.00
單位
9V - - -
RS庫存編號 178-9475
製造零件編號105040-0001
BrandMolex
TWD35.00
/個 (每包:5個)
單位
- - - -
RS庫存編號 185-4671
BrandRS PRO
TWD15.00
單位
AAA - Nickel Plated Spring Steel -
RS庫存編號 185-4627
BrandRS PRO
TWD11.00
單位
AA - - -
RS庫存編號 185-4727
BrandRS PRO
TWD31.00
單位
- - - -