PID Temperature Controllers

What are PID Temperature Controllers? PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured. How do they work? The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time. - Proportional - the variance between the setpoint and the current process temperature - Integral - the previous variance from the setpoint - Derivative - the predicted future variance based on previous and current variance These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS庫存編號 162-3004
製造零件編號14174707
BrandWIKA
TWD18,601.00
單位
Relay 24 V ac/dc, 100 → 240 V ac 48 x 96mm - - 0°C +50°C -328 → +1472 (Type E) °F, -328 → +1562 (PT100) °F, -328 → +1832 (Type J) °F, -328 → +2372 (Type N) °F, -328 → +2498 (Type K) °F, -328 → +752 (Type T) °F, -328 → +932 (JPT100) °F, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 °C, -200 → +500 °C, -200 → +800 °C, -200 → +850 (PT100) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R) °C, 0 → +1760 (Type S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, +32 → +2534 (Type PL-II) °F, +32 → +3200 °F, +32 → +3308 °F, +32 → +4199 °F - - Dual 5 Digit 7-Segment LED Display IP00, IP20, IP65 - Red
RS庫存編號 162-3008
製造零件編號14054709
BrandWIKA
TWD8,123.00
單位
Relay 12 → 24 V ac, 16 → 36 V dc 64mm - - 0°C +50°C -80 → +400 °C, -50 → +130 °C - - Single 3 Digit 7-Segment LED Display IP00, IP65 - Red
RS庫存編號 162-3007
製造零件編號14054712
BrandWIKA
TWD7,339.00
單位
Relay 230 V ac 62 x 28mm - - 0°C +50°C -80 → +400 °C, -50 → +130 °C - - Single 3 Digit 7-Segment LED Display IP00, IP50 - Red
RS庫存編號 162-3003
製造零件編號14158880
BrandWIKA
TWD11,332.00
單位
Relay 24 V ac/dc, 100 → 240 V ac 48 x 48mm - - 0°C +50°C -328 → +1472 (Type E) °F, -328 → +1562 (PT100) °F, -328 → +1832 (Type J) °F, -328 → +2372 (Type N) °F, -328 → +2498 (Type K) °F, -328 → +752 (Type T) °F, -328 → +932 (JPT100) °F, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 °C, -200 → +500 °C, -200 → +800 °C, -200 → +850 (PT100) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R) °C, 0 → +1760 (Type S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, +32 → +2534 (Type PL-II) °F, +32 → +3200 °F, +32 → +3308 °F, +32 → +4199 °F - - Dual 5 Digit 7-Segment LED Display IP00, IP20, IP65 - Red
RS庫存編號 162-3005
製造零件編號14174730
BrandWIKA
TWD20,596.00
單位
Relay 24 V ac/dc, 100 → 240 V ac 96 x 96mm - - 0°C +50°C -328 → +1472 (Type E) °F, -328 → +1562 (PT100) °F, -328 → +1832 (Type J) °F, -328 → +2372 (Type N) °F, -328 → +2498 (Type K) °F, -328 → +752 (Type T) °F, -328 → +932 (JPT100) °F, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 °C, -200 → +500 °C, -200 → +800 °C, -200 → +850 (PT100) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R) °C, 0 → +1760 (Type S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, +32 → +2534 (Type PL-II) °F, +32 → +3200 °F, +32 → +3308 °F, +32 → +4199 °F - - Dual 5 Digit 7-Segment LED Display IP00, IP20, IP65 - Red
RS庫存編號 162-3006
製造零件編號12110698
BrandWIKA
TWD11,382.00
單位
Relay 24 V ac/dc, 100 → 240 V ac 100 x 22mm - - 0°C +50°C -320 → +1500 (Type E) °F, -320 → +1800 (Type J) °F, -320 → +2300 (Type N) °F, -320 → +2500 (Type K) °F, -300 → +1500 (PT100) °F, -300 → +900 (JPT100) °F, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 °C, -200 → +800 (Type E) °C, -200 → +850 (PT100) °C, -199.9 → +400 (Type T) °C, -199.9 → +750 (Type T) °F, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R) °C, 0 → +1760 (Type S) °C, 0 → +2315 (Type C) °C, 0 → +2500 (Type PL-II) °F, 0 → +3200 (Type R) °F, 0 → +3200 (Type S) °F, 0 → +4200 °F - - Dual 4 Digit 7-Segment LED Display - - Red