Flow Controllers

A flow controller, which is commonly referred to as a "mass flow controller" is a device that measures and controls the flow of liquids and gases. It is predominantly designed to control a specific type of gas or liquid at a particular range of flow rate. They automatically control the flow rate because they are calibrated in such a way, that enables them to have an auto set flow rate which is sent via an electric signal. This is achieved without being affected by external conditions, nor changed in the pressure.RS Components offer a selection of highly accurate controllers from leading brands including SMC, Omron. Burkert and Cynergy3. Mass flow controllers are used in a wide range of industrial applications when the accurate flow control rate is required.

How does a Flow Controller work?

The flow rate of a mass flow controller is usually classified by two types:Volumetric flow - this measurement is mainly affected by the temperature and pressureMass flow - this works within a multitude of industrial environments, used as indispensable equipment because of the need for accurate control of flow rate is requiredThey are super easy to install; most users can install them without the assistance of a professional. The majority of valves connect directly to faucets at the point where the water line connects.

An added bonus to using flow controllers

These controllers will help users to save a considerable amount of money, this is because they maintain the same pressure whilst in use which in turn means that they are using less air - saving you money on your water and sewer bills. This handy device can offer you a greener lifestyle, it has the potential to conserve up to 85% of the water that you use which means that there is lesser of a demand on the water supply.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 76 項產品
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS庫存編號 912-1011
製造零件編號PF2A711-F03-67
BrandSMC
TWD19,134.00
單位
100 L/min M12 Connector PNP - 12 → 24 V dc LED 3/8 0°C +50°C - - PF2A
RS庫存編號 619-1871
製造零件編號D6F-10A5-000
BrandOmron
TWD11,422.00
單位
0 → 10 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS庫存編號 257-076
製造零件編號FS15A
BrandCynergy3
TWD831.00
單位
2 L/min Cable Relay Horizontal or Vertical - - 15 mm - +85°C - - -
RS庫存編號 488-097
製造零件編號SI5010
TWD14,120.00
單位
3 → 300 (Liquid) cm³/s, 200 → 3000 (Gas) cm³/s M12 Connector PNP - 19 → 36 V dc LED 18 mm -25°C +80°C - - -
RS庫存編號 807-4245
製造零件編號D6F-20A6-000
BrandOmron
TWD8,515.00
單位
20 L/min - Analogue Panel Mount 10.8 → 26.4 V dc - 1/4 in -10°C +60°C - - -
RS庫存編號 721-3963
製造零件編號PFM750S-F01-B
BrandSMC
TWD9,204.00
單位
1 → 50 L/min - PNP Compact 24 V dc LED 1/8 in 0°C +50°C - - -
RS庫存編號 619-1821
製造零件編號D6F-01A1-110
BrandOmron
TWD4,980.00
單位
0 → 1 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS庫存編號 721-3969
製造零件編號PFM725S-F01-F
BrandSMC
TWD9,409.00
單位
0.5 → 25 L/min - PNP Compact 24 V dc LED 1/8 in 0°C +50°C - - -
RS庫存編號 721-3972
製造零件編號PFM750S-F01-F
BrandSMC
TWD9,416.00
單位
1 → 50 L/min - PNP Compact 24 V dc LED 1/8 in 0°C +50°C - - -
RS庫存編號 126-0257
製造零件編號LFE3D8F
BrandSMC
TWD40,494.00
單位
200 L/min - - - 24 V dc LCD - - - - - LFE
RS庫存編號 721-3957
製造零件編號PFM710S-F01-F
BrandSMC
TWD9,409.00
單位
0.2 → 10 L/min - PNP Compact 24 V dc LED 1/8 in 0°C +50°C - - -
RS庫存編號 488-075
製造零件編號SM6050
TWD17,994.00
單位
0 → 25 L/min M12 Connector Analogue - 19 → 30 V dc - 1/2 in -10°C +60°C - - -
RS庫存編號 285-790
製造零件編號DFT.980.RS
BrandParker
TWD27,332.00
單位
2 → 150 L/min Cable Plug Pulse - 24 V dc - 1 in +5°C +60°C - - -
RS庫存編號 161-3066
製造零件編號IR3000-F03-A
BrandSMC
TWD7,708.00
單位
11.5 L/min - NPN Open Collector Panel Mount - - - -5°C +60°C - Airline Equipments IR
RS庫存編號 249-7412
製造零件編號423915
BrandBurkert
TWD27,313.00
單位
- Cable Gland Analogue, Pulse, Totalizer Compact 12 → 30 V dc LCD DN 15 → 50 mm 0°C +60°C - - -
RS庫存編號 161-3062
製造零件編號IR1000-F01-A
BrandSMC
TWD2,969.00
單位
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C +60°C - Airline Equipments IR
RS庫存編號 889-1429
製造零件編號LC30-1002
BrandFlowline
TWD11,146.00
單位
- Cable, NPT 3/4 NO/NC, SPST Relay Vertical 24 V dc - 2 in -40°C +70°C 16 A FT10, GT10 LC30
RS庫存編號 370-4963
製造零件編號436473
BrandBurkert
TWD14,266.00
單位
2 → 1200 L/min Swivel 5-Pin M12 Plug PNP Compact 12 → 30 V dc LCD DN 15 → 100 mm 0°C +60°C - - -
RS庫存編號 467-933
製造零件編號177455
BrandBurkert
TWD19,894.00
單位
- Multi-Pin Analogue, PTM, PWM Compact 24 V dc LCD DN 6 → 65 mm 0°C +70°C - - -
全新
RS庫存編號 221-1595
製造零件編號SFC5500-10slm
BrandSensirion
TWD34,773.30
單位
9.32 L/min HD Sub-D 9 pin - - 26 V - - - - - - -