Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 266 項產品
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS庫存編號 812-8235
製造零件編號FD-61
BrandPanasonic
TWD1,425.00
單位
450 mm - Plastic M6 Screw 25 μs - - - - - IP64 - - 17mm
RS庫存編號 812-8128
製造零件編號FT-A11
BrandPanasonic
TWD7,541.00
單位
3600 mm - Plastic Screw 25 μs - - - - - IP40 - - 31mm
RS庫存編號 812-8364
製造零件編號FX-301
BrandPanasonic
TWD4,491.00
單位
- NPN Plastic Wire Lead 250 μs Red LED - Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm
RS庫存編號 698-9110
製造零件編號GP2Y1010AU0F
BrandSharp
TWD414.00
單位
- - - - - - - - - - - - - -
RS庫存編號 177-8705
製造零件編號DF-G1-PS-2M
BrandBanner
TWD5,985.00
單位
- PNP - Cable 2 (Long Range) ms, 5 (Extra Long Range) ms, 200 (High Speed) μs, 500 (Standard) μs Red LED IO-LINK 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm
RS庫存編號 146-0739
製造零件編號GP2Y1010AU0F
BrandSharp
TWD344.90
Each (In a Tray of 50)
單位
0 → 600 μg/m³ Light - Solder - Infrared - - - - - - 5 V 46mm
RS庫存編號 822-4538
製造零件編號E39-F3A
BrandOmron
TWD4,465.00
單位
- - Glass - - - - - - - - Aluminium - 23mm
RS庫存編號 667-2547
製造零件編號E32-T16
BrandOmron
TWD6,370.00
單位
740 (Super High Speed Mode) mm, 1850 (High Speed Mode) mm, 2800 (Standard Mode) mm, 3700 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 Plastic, PVC - 27mm
RS庫存編號 820-9895
製造零件編號E32-D11L
BrandOmron
TWD3,740.00
單位
- - Plastic M6 Screw - - - Connector - - IP67 Nickel Plated Brass - 20mm
RS庫存編號 820-9918
製造零件編號E32-DC200B4
BrandOmron
TWD5,469.00
單位
- - Plastic - - - - - - - IP67 Nickel Plated Brass - 17mm
RS庫存編號 340-976
製造零件編號E32DC200
BrandOmron
TWD1,576.00
單位
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - - Cable - - IP67 PE 12 → 24 V dc 17mm
RS庫存編號 458-535
製造零件編號E32-T11N
BrandOmron
TWD5,028.00
單位
140 (Super High Speed Mode) mm, 330 (Standard Mode) mm, 350 (High Speed Mode) mm, 700 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PVC Coating - 14.7mm
RS庫存編號 340-960
製造零件編號E32TC200
BrandOmron
TWD1,896.00
單位
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
RS庫存編號 810-3006
製造零件編號FX-SV1
BrandPanasonic
TWD918.00
單位
- - - - - - - - - - - - - -
RS庫存編號 124-4430
製造零件編號E3NXCA112M
BrandOmron
TWD8,448.00
單位
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED IO-LINK Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm
RS庫存編號 848-6200
製造零件編號SM312FV
BrandBanner
TWD6,501.00
單位
- NPN, PNP Glass - 1 ms Visible Red - Cable - - IP67 PBT 10 → 30 V dc 57.5mm
RS庫存編號 213-1832
製造零件編號WLL180T-L434
BrandSick
TWD6,194.00
單位
0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm NPN Glass, Plastic 4-Pin 1.60E-05 seconds - - Male Connector M8 - 31.2 kHz IP50 Plastic 12 → 24 V dc 34.6mm
RS庫存編號 124-4433
製造零件編號E3NXCA512M
BrandOmron
TWD17,817.00
單位
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED - Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm
RS庫存編號 324-1636
製造零件編號XUFN35301
TWD1,915.00
單位
50 mm - Plastic - - - - - - - IP64, IP641 PE - 15mm
RS庫存編號 359-3139
製造零件編號E20712
TWD2,497.00
單位
20 mm, 25 mm, 60 mm PNP - - - - - Cable - 500 Hz IP65 Aluminium 10 → 30 V dc 18mm