Time Switches

A time switch also known as a timer contactor or simply a timer is a device that controls an electric switch. The time switch is an electronic device that controls the 'on' and 'off' time of electrical equipment. The electronic timer switch can be built into an existing power circuit connected to the mains power, including a relay or a contactor. Alternatively, they can be plugged into a wall socket with the appliance then plugged into the timer, or built-in to the piece of equipment itself. There are different ranges and types of times depending on your requirements and they are an ideal way of cutting energy costs by only consuming electricity when required. They can be used in industry as well as in your home.

Plug-in Time Switches

Plug-in time switches are available as a digital timer, meaning they often feature a memory that allows the time to be set for a specific time during a 24-hour period, or for multiple times to be set. Mechanical timers, on the other hand, represent a specific period such as 15-minute intervals.

Lighting Timers

Timers for both internal and external lights known as a lighting timer are ideal when used for home safety or business safety purposes as a deterrent to potential opportunists or burglars. You can programme your timer to switch the lights 'on' and 'off' at a certain hour of the day, giving you complete control and making it look as if you are at home or in the building. Many household items are run by time switches, for example, central heating and hot water pre-set to switch 'on' and 'off' at a certain hour each day, or a slow cooker pre-set to cook for a certain number of hours to ensure your dinner is ready for you when you arrive home after a day at work or a day out.

DIN Rail Time Switches

DIN rail time switches are controlled by a timer and are ideal in helping to save energy. They only switch on the power when it is needed, such as in irrigation systems, switching lights on in unoccupied buildings and water pumps. They are used a lot in factory settings where automatic machinery needs to be turned on/ off accordingly at specific times, as well as for barrier control and shift-change sirens in manufacturing plants.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 241 項產品
Results per page
Description Price Supply Voltage Type Number of Channels Units Measured Segment Length Terminal Type Contact Configuration Height Depth Memory Spaces Battery Life
RS庫存編號 720-4397
製造零件編號SC 28.11 PRO4 115V
BrandMuller
TWD3,221.00
單位
115 V ac Digital 1 Minutes 1 min Screw - 90mm 63mm 46 6yr
RS庫存編號 738-8701
製造零件編號SUL 181 d
TWD3,028.00
單位
110 → 230 V ac Analogue 1 Hours 15 min - SPDT 90.4mm 65.6mm 96 200h
RS庫存編號 773-9099
製造零件編號NTT07
BrandTheben
TWD2,192.00
單位
230 V ac Digital 1 Days 1 s - SPDT 121mm 48mm - 720h
RS庫存編號 240-8888
製造零件編號IK8715/003 6-40A
BrandDold
TWD2,448.00
單位
- - - - - - NC 86mm 60mm - -
RS庫存編號 773-9095
製造零件編號NTT06
BrandTheben
TWD2,057.00
單位
230 V ac Digital 1 Hours, Minutes 1 s - SPDT 121mm 48mm - 720h
RS庫存編號 821-5049
製造零件編號TG77
TWD908.00
單位
230 V ac Digital - Hours, Minutes, Seconds 7 day - SPDT 74mm 72mm - 150h
RS庫存編號 271-372
製造零件編號VS 10.18
BrandMuller
TWD1,535.00
單位
230 V ac Analogue 1 Minutes 15 min - SPDT 90mm 64.5mm 96 70h
RS庫存編號 884-0727
製造零件編號12.51.8.230.0000 NFC
BrandFinder
TWD3,392.00
單位
110 → 230 V ac Digital with NFC - Hours, Minutes - - SPDT 88.8mm 60.8mm - 6yr
RS庫存編號 271-366
製造零件編號VS 14.18
BrandMuller
TWD1,817.00
單位
230 V ac Analogue 1 Minutes 15 min - SPDT 90mm 64.5mm 96 70h
RS庫存編號 555-153
製造零件編號0 958 61
BrandLegrand
TWD806.00
單位
230 V ac Analogue 1 Weekly 2 h - - - - - -
RS庫存編號 271-350
製造零件編號VS 20.18
BrandMuller
TWD1,379.00
單位
230 V ac Analogue 1 Minutes 30 min - SPDT 105mm 63mm 48 70h
RS庫存編號 271-338
製造零件編號TC 24.21
BrandMuller
TWD2,658.00
單位
230 V ac Digital 1 Seconds 1 s - SPDT 48mm 40mm - 16h
RS庫存編號 180-6213
製造零件編號SELEKTA 171 RC TOP 3
BrandTheben
TWD11,270.00
單位
110 → 230 V ac Digital 1 - 1 min - SPDT 128.2mm 76.2mm 84 10yr
RS庫存編號 138-5672
製造零件編號Selekta 170 top 2 24V
TWD10,775.00
單位
12 → 24 V Digital 1 Days, Hours, Minutes, Seconds 1 min - SPDT 90.1mm 69.2mm 56 10yr
RS庫存編號 834-7537
製造零件編號7LF4512-0
BrandSiemens
TWD5,365.00
單位
230 V ac Digital 2 Hours, Minutes, Seconds 24 h - SPDT 83mm 70mm 14 -
RS庫存編號 738-8704
製造零件編號SUL 191 w
TWD5,752.00
單位
110 → 230 V ac Analogue 1 Hours 2 h - SPDT 90.4mm 65.6mm 84 200h
RS庫存編號 180-6214
製造零件編號SELEKTA 172 TOP 3
BrandTheben
TWD9,553.00
單位
230 V ac Digital 1 - 1 min - SPDT 128.2mm 76.2mm 84 10yr
RS庫存編號 787-8005
製造零件編號7LF4531-0
BrandSiemens
TWD8,995.00
單位
230 V ac Digital 1 Days 1 s - SPDT 83mm 70mm 56 -
RS庫存編號 210-5680
製造零件編號ETU17
TWD1,084.00
單位
- Digital - Weekly 1 min - - 81mm 65mm 84 1000h
RS庫存編號 896-8569
製造零件編號15363
TWD4,911.00
單位
230 V - - - - Screw - - - - -