Temperature Transmitters

A temperature transmitter is a device that connects to a temperature sensor (thermocouple or RTD) and transmits the signal to another location for monitoring or process control applications. Temperature transmitters isolate, amplify, filter EMC noise, linearize, and convert the input signal from the sensor into a usable 4-20mA output. The 4-20mA signal is a convenient way to interface with industrial equipment such as PLCs or data loggers. They are available in many forms which vary in degrees of sophistication ranging from compact DIN rail mounted units to programmable smart devices.RS Components offer a wide range of accurate, high-performance transmitters from leading brands including PR Electronics, Jumo, LKMelectronic and of course RS PRO.

What are the different types of temperature transmitter?

Transmitters come in a range of types and mounting methods. Some of the most common are:Head-Mounted temperature transmitters incorporate the transmitter into a connection head or housing of the sensor. Simple in design they are relatively easy to install and require minimal wiring and set up.Field Mount temperature transmitters are designed to operate in harsh environments. They are typically housed in robust enclosures for extra protection from the elements.Rail Mount temperature transmitters are designed to be mounted on DIN rails and can be grouped together in a panel for easy access.Explosion-proof temperature transmitters are high-precision transmitters and are used in hazardous areas. They must only be used by qualified engineers and technicians. They can be DIN rail or head mounting comes with ATEX and or IECEx certifications.

How does a temperature transmitter work?

The transmitter works by drawing the current from a remote DC power supply which is connected to the sensor input. Connecting the transmitter only 2-wires are needed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 183 項產品
Results per page
Description Price Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS庫存編號 827-5448
製造零件編號5335D
TWD14,711.00
單位
Linear Resistance, RTD, Thermocouple, Voltage - 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS庫存編號 827-5451
製造零件編號3111
TWD5,424.00
單位
Temperature Current 16.8 → 31.2 V dc - - - - -25°C +70°C 3111 - -
RS庫存編號 827-5429
製造零件編號5335A
TWD13,322.00
單位
Linear Resistance, RTD, Thermocouple, Voltage - 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS庫存編號 796-7115
製造零件編號5333D
TWD4,247.00
單位
Linear Resistance, RTD - 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS庫存編號 518-4484
製造零件編號707040/1-888-888-23
BrandJumo
TWD5,355.00
單位
Pt100 Analogue 110 → 240 V ac - - - - -25°C +55°C dTRANS - -
RS庫存編號 382-078
製造零件編號707040/1-888-888-23
BrandJumo
TWD6,811.00
單位
PT100 - 110 → 240 V ac - - - - -25°C +55°C dTrans T04 61.6mm -
RS庫存編號 185-2290
BrandRS PRO
TWD2,602.00
單位
PT100 - 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
全新
RS庫存編號 220-8703
製造零件編號RMPT50BD
TWD5,642.00
單位
Pt100 - 24 V dc 31 mm 0°C 250°C - - - - - -
RS庫存編號 113-553
製造零件編號7NG3211-1NN00
BrandSiemens
TWD8,827.00
單位
PT100 - 11 → 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -
RS庫存編號 113-575
製造零件編號7NG3212-0NN00
BrandSiemens
TWD16,733.00
單位
PT100 - 11 → 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -
RS庫存編號 185-2341
BrandRS PRO
TWD2,534.00
單位
Thermocouple Type J - 12 → 36 V dc 42 mm - - - 0°C +300°C RS PRO 32mm -
全新
RS庫存編號 220-8704
製造零件編號RMPT70BD
TWD5,652.00
單位
Pt100 - 24 V dc 31 mm 0°C 500°C - - - - - -
全新
RS庫存編號 229-9734
製造零件編號TIXO1A0-00
BrandGEORGIN
TWD3,401.00
毎盒:1 個
Box(es)
RTD100 4 → 20 mA 8 → 30 V - -220°C 850°C - - - - - -
RS庫存編號 370-7962
製造零件編號LKM 214/1
TWD2,997.00
單位
PT100 - 15 → 35 V - -30°C +70°C - -40°C +85°C LKM 214 53mm -
全新
RS庫存編號 220-8705
製造零件編號RMTJ60BD
TWD4,593.00
單位
PT 100 - 24 V dc 31 mm 0°C 300°C - - - - - -
RS庫存編號 210-7263
製造零件編號EVOXC#RXMX000150XXXX
BrandItalcoppie
TWD2,681.00
單位
4-wire RTD PT100 - 32 V 3 mm 0°C 150°C - - - - - -
RS庫存編號 192-6534
BrandRS PRO
TWD11,303.00
單位
Linear Resistance, RTD, Thermocouple, Voltage - 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C - 20.2mm ATEX, IECEx
全新
RS庫存編號 220-7156
製造零件編號2222-0001.0
BrandBaumer
TWD5,804.00
單位
PT 100 Analogue 7 → 40 V 44 mm - - - -40°C +85°C - - ATEX, IECEx
全新
RS庫存編號 229-9740
製造零件編號TIXO3B0-00
BrandGEORGIN
TWD11,403.00
毎盒:1 個
Box(es)
Programmable 4 → 20 mA 8 → 30 V - -20°C 850°C - - - - - -
RS庫存編號 175-6335
製造零件編號5437A1S
TWD17,120.00
單位
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage - 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -