Industrial Computers

An industrial computer is a robust computer system designed for long-term application in harsh environments where the system requires protection from extreme temperatures, high shock and vibration, liquid and dust.

Industrial computers are suitable for continuous operation in controlled environments and will generally have higher precision standards and dependability compared to a consumer system. As these computer systems are made for industrial use they are more rugged than a standard computer system, often with a heavier metal construction and a much wider operating temperature range. These computers have a higher grade power supply and are often fan less, using alternative cooling methods such as forced air, liquid and conduction cooling.

Industrial Computer Form Factors

  • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
  • Equipment-mounted computers can easier be mounted directly into the equipment.
  • Industrial panel PCs can be installed into a cut out of an enclosure.
  • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Number of Cores Processor Type Clock Speed Series Compatible Operating System IP Rating Bus Type Supply Voltage Dimensions Port Type Maximum Power Consumption Graphic Output Onboard Housing Material Onboard Memory
全新
RS庫存編號 220-9998
製造零件編號HMIBMPHI74D4801
TWD209,940.00
單位
- - 3.3 GHz HMIBM - IP40 PCI 24 V dc 207 x 254 x 103.2 mm USB 2.0, USB 3.0 40W - - 8 GB
RS庫存編號 193-8181
製造零件編號PR100298
BrandKunbus
TWD27,590.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz CloudRail Box Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x Micro HDMI, 1 x Micro-USB, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 4 GB (Flash)
RS庫存編號 210-2405
製造零件編號PR100272
BrandKunbus
TWD15,951.00
單位
4 - 1.2 GHz RevPi Compact Linux IP20 - 24 V 90 x 160.6 x 58 mm - 10W - Polycarbonate 8 Gb
RS庫存編號 219-2988
製造零件編號PR100330
BrandKunbus
TWD13,143.00
單位
4 - 1.2 GHz RevPi Flat - IP20 - 24 V 90 x 106 x 70 mm 2 x RS485, 2 x USB A, 4 x RJ45 10/100 Ethernet 16W - Polycarbonate 1 GB
RS庫存編號 193-8175
製造零件編號PR100299
BrandKunbus
TWD10,017.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro HDMI, 1 x Micro-USB, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W Yes Polycarbonate 1 GB (RAM), 8 GB (Flash)
RS庫存編號 193-8177
製造零件編號PR100301
BrandKunbus
TWD11,967.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro HDMI, 1 x Micro-USB, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W Yes Polycarbonate 1 GB (RAM), 32 GB (Flash)
RS庫存編號 182-5570
製造零件編號PR100274
BrandKunbus
TWD13,468.00
單位
- BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Connect Linux - ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro HDMI, 1 x Micro-USB, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB - Yes Polycarbonate 1 GB (RAM), 4 GB (Flash)
全新
RS庫存編號 229-8144
製造零件編號PR100337
BrandKunbus
TWD19,449.00
單位
4 ARM Cortex 1.2 GHz - - IP20 ConBridge System Bus, PiBridge System Bus 12 → 24 V 96 x 45 x 110.5 mm USB 20W - Polycarbonate 16000 MB
RS庫存編號 193-8176
製造零件編號PR100300
BrandKunbus
TWD11,384.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro HDMI, 1 x Micro-USB, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W Yes Polycarbonate 1 GB (RAM), 16 GB (Flash)
RS庫存編號 193-8180
製造零件編號PR100304
BrandKunbus
TWD16,400.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro HDMI, 1 x Micro-USB, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 32 GB (Flash)
RS庫存編號 200-9320
製造零件編號6AG4104-4JR23-0HA1
BrandSiemens
TWD260,112.00
單位
- Xeon E3-1275 v5 - Simatic - IP30 (Front) / IP20 (Rear) - 100/240 V ac 117 x 430 x 446 mm - - - - 4 GB to 64 GB
RS庫存編號 193-8178
製造零件編號PR100302
BrandKunbus
TWD14,299.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 24 V 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro HDMI, 1 x Micro-USB, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 8 GB (Flash)
RS庫存編號 193-8179
製造零件編號PR100303
BrandKunbus
TWD15,030.00
單位
4 BCM2837, 1.2 GHz Quad-Core 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro HDMI, 1 x Micro-USB, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 16 GB (Flash)