Rotary Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 803 項產品
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS庫存編號 323-690
製造零件編號CA10A250/GBA001*FT
TWD735
單位
DP - 4NO/2NC - 20 A 690 V 3 - 60° 70.7mm 48mm - Rotary Knob -
RS庫存編號 877-9723
製造零件編號513375-10
BrandGrayhill
TWD910
/個 (每包:25個)
單位
- - - - - - - - - - - - - -
RS庫存編號 877-9953
製造零件編號56DP30-01-1-AJN
BrandGrayhill
TWD375
單位
SP - - - 200 mA 30 V dc, 115 V ac 2 → 12 PCB Pin 30° 25.46mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 25.46 mm
RS庫存編號 877-9381
製造零件編號94HCB16T
BrandGrayhill
TWD136
單位
- - - - - - 16 - - - - - Rotary -
RS庫存編號 866-2224
製造零件編號OC25G06KNBN00NU3
BrandABB
TWD1,700
單位
3PST - 6CO 3 25 A 400 V 3 Snap-On 60° 51mm 51mm 107mm Key 51 x 51 x 107 mm
RS庫存編號 877-9883
製造零件編號56D36-01-1-AJN
BrandGrayhill
TWD315
單位
SP - - - 200 mA 30 V dc, 115 V ac 2 → 10 Solder Lug 36° 24.89mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 24.89 mm
RS庫存編號 257-9659
製造零件編號T0-3-8232/E + EZ-P1
BrandEaton
TWD876
單位
SP - - - 20 A 690 V 5 Screw 30 °, 45 °, 60 °, 90 ° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS庫存編號 877-9852
製造零件編號94HAC16T
BrandGrayhill
TWD136
單位
- - - - - - 16 - - - - - Rotary -
RS庫存編號 744-8847
製造零件編號3SB3202-2KA11
BrandSiemens
TWD599
單位
- - NO - - 400 V ac/dc 2 Screw 50° 49mm - - Latching -
RS庫存編號 877-9757
製造零件編號53M15-02-1-12N
BrandGrayhill
TWD3,440
/個 (每包:10個)
單位
SP - - - 250 mA 30 V dc, 115 V ac 2 → 24 Solder Lug 15° 53.11mm 32.54 (Dia.)mm - Shaft 32.54 (Dia.) x 53.11 mm
RS庫存編號 453-3138
製造零件編號3SB3500-2EA11
BrandSiemens
TWD300
單位
- - - - - - 3 - - - - - Knob, Spring Return -
RS庫存編號 877-9420
製造零件編號94HBB16RAT
BrandGrayhill
TWD152
單位
- - - - - - 16 - - - - - Rotary -
RS庫存編號 323-707
製造零件編號CA10A251/GBA002*FT
TWD750
單位
DP - 6NO/2NC - 20 A 690 V 4 - 60° 80.2mm 48mm - Rotary Knob -
RS庫存編號 877-9401
製造零件編號94HAB16RAT
BrandGrayhill
TWD152
單位
- - - - - - 16 - - - - - Rotary -
RS庫存編號 877-9814
製造零件編號59M18-01-9-02N
BrandGrayhill
TWD4,673
/個 (每包:10個)
單位
9P - - - 250 mA 30 V dc, 115 V ac 2 Solder Lug 18° 44.66mm 28.58 (Dia.)mm - Shaft 28.58 (Dia.) x 44.66 mm
RS庫存編號 877-9571
製造零件編號24001-09N
BrandGrayhill
TWD921
/個 (每包:10個)
單位
SP - - - 1 A 6 → 28 V dc, 115 V ac/dc, 220 V ac 9 Solder Lug 36° 28.96mm 25.78 (Dia.)mm - Shaft 25.78 (Dia.) x 28.96 mm
RS庫存編號 453-3122
製造零件編號3SB3500-2DA11
BrandSiemens
TWD300
單位
- - - - - - 3 - - - - - Knob, Stay Put -
RS庫存編號 877-9555
製造零件編號09M30-02-4-03N
BrandGrayhill
TWD3,978
/個 (每包:10個)
單位
4P - - - 250 mA 28 V dc, 115 V ac 2 → 3 Solder Lug 30° 47.07mm 13.2 (Dia.)mm - Shaft 13.2 (Dia.) x 47.07 mm
RS庫存編號 883-1925
製造零件編號1000-M-1
TWD884
單位
- - - - - 120 V - Solder Lug - 40.87mm 30.18mm 36.52mm Plunger 40.87 x 30.18 x 36.52 mm
RS庫存編號 257-1251
製造零件編號K1F027MCH
TWD874
單位
SP Harmony K 4NO/2NC - 5.6 A 690 V ac 7 Screw 45° 78mm 45mm 120.5mm Handle, Stay Put 78 x 45 x 120.5 mm