Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1893 項產品
Results per page
Description Price Coil Voltage Contact Current Rating Range Number of Poles Series Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Power Rating Function Number Of Auxiliary Contacts Mounting Style Length Terminal Type
RS庫存編號 608-9352
製造零件編號LC1D09M7
TWD1,874
單位
230 V ac 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS庫存編號 394-9807
製造零件編號LC1D09BD
TWD2,126
單位
24 V dc 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS庫存編號 845-1633
製造零件編號LC1D186R7
TWD2,118
單位
440 V ac 32 A TeSys D 3 LC1D - 3NO 300 V dc, 690 V ac 7.5 kW - - - 77mm Lug Ring
RS庫存編號 744-7015
製造零件編號LC1D098FD
TWD2,052
單位
110 V dc 9 A TeSys D 4 LC1D - 2NO/2NC 690 V ac/dc - - 2 - 85mm Screw
RS庫存編號 400-1899
製造零件編號LC1D09BL
TWD1,079
單位
24 V dc 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS庫存編號 744-7478
製造零件編號LC1D40AM7
TWD4,290
單位
230 V ac 40 A TeSys D 3 LC1D - 3NO 690 V ac/dc - - 2 - 122mm Screw
RS庫存編號 400-1518
製造零件編號LC1D115P7
TWD10,800
單位
230 V ac 115 A TeSys D 3 LC1D - 3NO 1 kV ac 55 kW - 2 - 158mm Screw
RS庫存編號 844-8233
製造零件編號LC1D65AM7
TWD7,968
單位
- - TeSys D 3 LC1D - 3NO - - - - - 122mm -
RS庫存編號 454-8001
製造零件編號LC1D258F7
TWD3,091
單位
110 V ac 40 A TeSys D 4 LC1D - 2NO/2NC 690 V ac - - 2 - 105mm Screw
RS庫存編號 665-8059
製造零件編號LC1D50AM7
TWD5,730
單位
230 V ac 50 A TeSys D 3 LC1D - 3NO 690 V ac 22 kW - 2 - 122mm Everlink
RS庫存編號 608-9649
製造零件編號LC1D32M7
TWD3,680
單位
230 V ac 32 A TeSys D 3 LC1D - 3NO 690 V ac 15 kW - 2 - 85mm Screw
RS庫存編號 845-1431
製造零件編號LC1D1286F7
TWD1,962
單位
110 V ac 25 A TeSys D 4 LC1D - 2NO/2NC 300 V dc, 690 V ac - - - - 85mm Lug Ring
RS庫存編號 844-7393
製造零件編號LC1D65A3B7
TWD8,358
單位
- - TeSys D 3 LC1D - 3NO - - - - - 122mm -
RS庫存編號 665-8062
製造零件編號LC1D65AP7
TWD7,600
單位
230 V ac 65 A TeSys D 3 LC1D - 3NO 690 V ac 30 kW - 2 - 122mm Everlink
RS庫存編號 400-1956
製造零件編號LC1D38BL
TWD2,064
單位
24 V dc 38 A TeSys D 3 LC1D 3P NO/NC 600 V ac 18.5 kW - 2 - 85mm Screw
RS庫存編號 744-7172
製造零件編號LC1D128M7
TWD1,740
單位
230 V ac 25 A TeSys D 4 LC1D - 2NO/2NC 690 V ac/dc - - 2 - 85mm Screw
RS庫存編號 845-1582
製造零件編號LC1D183R7
TWD2,076
單位
440 V ac 25 A TeSys D 3 LC1D - 3NO 300 V dc, 690 V ac 7.5 kW - - - 99mm Cable
RS庫存編號 608-9554
製造零件編號LC1D18M7
TWD1,760
單位
230 V ac 18 A TeSys D 3 LC1D - 3NO 690 V ac 7.5 kW - 2 - 77mm Screw
RS庫存編號 665-8084
製造零件編號LC1D65AV7
TWD7,730
單位
400 V ac 65 A TeSys D 3 LC1D - 3NO 690 V ac 30 kW - 2 - 122mm Everlink
RS庫存編號 844-7359
製造零件編號LC1D65008S6
TWD12,063
單位
440 V ac 80 A TeSys D 4 LC1D - 2NO/2NC - - - - - 127mm -