Masking Tapes

Masking tapes also known as painters tape is typically used to temporarily shield areas that you want protection from during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It's easy to tear feature means that these tapes can be torn and applied to whatever is needed for example... you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.

What kind of masking tape do I need?

Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:

  • Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
  • Acrylic-based adhesive material can be used at a wide temperature range.
  • Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes

There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

What applications are masking tape's used in?

Masking tapes are applicable in a variety of different uses such as:

  • Marking sensitive and critical surfaces,
  • Indoor paintwork,
  • Wallpapering,
  • Fitting doors.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 149 項產品
Results per page
Description Price Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS庫存編號 914-8182
製造零件編號AT6103
TWD210.00
單位
PE Acrylic 50mm 33m AT6103 0.11mm Clear
RS庫存編號 436-2784
製造零件編號51408-00009-00
BrandTesa
TWD2,149.00
單位
Kapton Silicone 25mm 33m 51408 0.07mm Orange
RS庫存編號 787-3237
製造零件編號101E 25mmx50m
Brand3M
TWD63.00
單位
Paper Rubber 25mm 50m SCOTCH 2120E 0.13mm White
RS庫存編號 378-9835
製造零件編號04329-00002-01
BrandTesa
TWD63.00
單位
Paper Rubber 25mm 50m 4329 0.13mm Yellow
RS庫存編號 513-569
製造零件編號04323-00008-00
BrandTesa
TWD54.00
單位
Paper Rubber 25mm 50m 4323 0.13mm Beige
RS庫存編號 727-1296
製造零件編號101E 19MMX50M
Brand3M
TWD39.00
單位
Paper Rubber 18mm 50m SCOTCH 101E 0.14mm Beige
RS庫存編號 378-9857
製造零件編號04329-00005-01
BrandTesa
TWD226.00
單位
Paper Rubber 50mm 50m 4329 0.13mm Yellow
RS庫存編號 787-3212
製造零件編號850 50mm x 66M red
Brand3M
TWD2,953.00
單位
Polyester Film - 50mm 66m SCOTCH 850 0.05mm Red
RS庫存編號 279-5075
製造零件編號201E 100mmx50m
Brand3M
TWD278.00
單位
Paper Rubber 100mm 50m SCOTCH 201E 0.14mm Beige
RS庫存編號 206-5727
製造零件編號8995 25mmX66m
Brand3M
TWD564.00
單位
Polyester Acrylic 25mm 66m SCOTCHCAL 8995 - Blue
RS庫存編號 468-459
製造零件編號HFL1200-3
BrandHi-Bond
TWD90.00
單位
PVC Rubber 3mm 66m HFL1200-3 0.11mm Green
RS庫存編號 206-5723
製造零件編號8991 25mmX66m
Brand3M
TWD433.00
單位
Polyester Silicon 25mm 66m 8991 - Blue
RS庫存編號 832-6303
製造零件編號HB 857DG 19mm x 66m
BrandHi-Bond
TWD377.00
單位
Polyester Film Silicone 19mm 66m HB 857DG 0.08mm Green
RS庫存編號 787-3218
製造零件編號850 25mm x 66M red
Brand3M
TWD1,640.00
單位
Polyester Film - 25mm 66m SCOTCH 850 0.05mm Red
RS庫存編號 812-5365
製造零件編號04848-00001-01
BrandTesa
TWD1,690.00
單位
PE Acrylic 500mm 100m 4848 0.05mm Transparent
RS庫存編號 903-1435
製造零件編號201E36
Brand3M
TWD94.00
單位
Paper Rubber 36mm 50m SCOTCH 201E 0.13mm Beige
RS庫存編號 178-6068
製造零件編號04304-00003-01
BrandTesa
TWD241.00
單位
Paper Rubber 38mm 50m 4304 0.145mm Brown
RS庫存編號 206-5724
製造零件編號8991 50mmX66m
Brand3M
TWD854.00
單位
Polyester Silicon 50mm 66m 8991 - Blue
RS庫存編號 236-7462
製造零件編號214X19,1
Brand3M
TWD954.00
單位
Paper Rubber 19mm 55m SCOTCH 214 0.17mm Beige
RS庫存編號 832-6307
製造零件編號HB 857DG 25mm x 66m
BrandHi-Bond
TWD495.00
單位
Polyester Film Silicone 25mm 66m HB 857DG 0.08mm Green