ESD Tapes

ESD (electro-static discharge) tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, so there is little risk of static.

What is ESD tape used for?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Types of ESD tape

The tape can vary according to:

  • its size and length, depending on the size of the package that needs to be sealed
  • the material it is made from, which can be conductive or dissipative or neither
  • its colour and design, which may be plain, clear, or have a printed logo displaying its ESD safe properties

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Material Length Dissipative Width Conductive Anti-Static Cleanroom Text/Logo On Tape Colour Usage Type Complies with EN 61340-5-1
RS庫存編號 171-1611
製造零件編號42-020-0009
BrandEUROSTAT
TWD551.00
單位
- 33m - 9mm - Yes Yes - Brown - -
RS庫存編號 171-1612
製造零件編號42-020-0012
BrandEUROSTAT
TWD784.00
單位
- 33m - 12.7mm - Yes Yes - Brown - -
RS庫存編號 877-2514
製造零件編號242292
TWD192.00
單位
- 32.9m No 24mm No Yes No - Clear Packaging Yes
RS庫存編號 468-447
製造零件編號HB836-25
BrandHi-Bond
TWD2,672.00
單位
- 33m No 25mm No Yes Yes - Orange Masking No
RS庫存編號 194-2242
製造零件編號40 66X12,7
Brand3M
TWD902.00
單位
- 66m - - - - - - - - -
RS庫存編號 171-1614
製造零件編號42-020-0019
BrandEUROSTAT
TWD1,195.00
單位
- 33m - 19mm - Yes Yes - Brown - -
RS庫存編號 184-6695
BrandRS PRO
TWD1,840.00
單位
- - - - - - - - - Masking Yes
RS庫存編號 171-1613
製造零件編號42-020-0016
BrandEUROSTAT
TWD1,008.00
單位
- 33m - 16mm - Yes Yes - Brown - -
RS庫存編號 877-2517
製造零件編號242290
TWD169.00
單位
- 32.9m No 12mm No Yes No - Clear Packaging Yes
RS庫存編號 443-9834
BrandRS PRO
TWD632.00
單位
- 36m Yes 48mm No Yes No Logo Clear Packaging Yes
RS庫存編號 877-2510
製造零件編號242291
TWD186.00
單位
- 32.9m No 18mm No Yes No - Clear Packaging Yes
RS庫存編號 877-2523
製造零件編號242293
TWD242.00
單位
- 65.8m No 12mm No Yes No - Clear Packaging Yes
RS庫存編號 733-980
BrandRS PRO
TWD496.00
單位
- 66m No 50mm No Yes No Attention ESD Protected Area Black/Yellow Packaging Yes
RS庫存編號 832-5388
製造零件編號242277
TWD989.00
單位
- 65.8m No 48mm No Yes No Antistatic Tape Clear Packaging Yes
RS庫存編號 443-9812
BrandRS PRO
TWD364.00
單位
- 36m Yes 18mm Yes Yes No Logo Clear Packaging Yes
RS庫存編號 877-2491
製造零件編號242271
TWD1,873.00
單位
- 65.8m No 18mm No Yes No Antistatic Tape Clear Packaging Yes
RS庫存編號 782-3241
製造零件編號605980-1
TWD730.00
毎卷:1 個
Reel(s)
Rubber 30ft - 0.75in - - - - - - -
RS庫存編號 877-2497
製造零件編號242270
TWD271.00
單位
- 65.8m No 12mm No Yes No Antistatic Tape Clear Packaging Yes
RS庫存編號 782-2028
製造零件編號605262-1
TWD676.00
單位
- 3.04m - 1in - - - - - - -
RS庫存編號 832-5391
製造零件編號242280
TWD279.00
單位
Rubber 54.8m No 24mm No Yes No - Cream Masking Yes