Electrical Tapes

Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Colour Width Length Backing Material Thickness Maximum Operating Temperature Trade Name
RS庫存編號 448-1756
製造零件編號AT7
TWD254.00
單位
Black 50mm 33m PVC 0.13mm +70°C AT7
RS庫存編號 495-5831
製造零件編號AT7
TWD52.00
單位
Brown 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 511-4429
製造零件編號AT7
TWD78.00
毎卷:1 個
Reel(s)
Green 19mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-332
製造零件編號AT7
TWD54.00
毎卷:20 米
Reel(s)
Green 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 511-4312
製造零件編號AT7
TWD456.00
毎卷:1 個
Reel(s)
Assorted 19mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 511-4283
製造零件編號AT7
TWD78.00
毎卷:1 個
Reel(s)
Grey 19mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 511-4441
製造零件編號AT7
TWD78.00
毎卷:1 個
Reel(s)
Blue 19mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-348
製造零件編號AT7
TWD55.00
毎卷:20 米
Reel(s)
Blue 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-304
製造零件編號AT7
TWD55.00
毎卷:20 米
Reel(s)
Black 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-354
製造零件編號AT7
TWD55.00
毎卷:20 米
Reel(s)
White 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 227-2948
製造零件編號AT7
TWD138.00
毎卷:20 米
Reel(s)
Blue 38mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-310
製造零件編號AT7
TWD55.00
毎卷:20 米
Reel(s)
Red 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 504-2380
製造零件編號AT7
TWD584.00
整套:1 個
Kit(s)
Assorted 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-360
製造零件編號AT7
TWD54.00
毎卷:20 米
Reel(s)
Green/Yellow 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 511-4334
製造零件編號AT7
TWD95.00
毎卷:1 個
Reel(s)
Grey 19mm 33m PVC 0.13mm +70°C AT7
RS庫存編號 494-411
製造零件編號AT7
TWD151.00
毎卷:20 米
Reel(s)
White 38mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 504-2403
製造零件編號AT7
TWD329.00
整套:1 個
Kit(s)
Assorted 19mm 10m PVC 0.13mm +70°C AT7
RS庫存編號 494-405
製造零件編號AT7
TWD151.00
毎卷:20 米
Reel(s)
Black 38mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 495-5847
製造零件編號AT7
TWD45.00
單位
Grey 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 227-3008
製造零件編號AT7
TWD96.00
毎卷:33 米
Reel(s)
Green 19mm 33m PVC 0.13mm +70°C AT7