Electrical Tapes

Electrical tape is a pressure sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.


Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.


Colours of Tapes


Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.


Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.


Types of Tapes


There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.


The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.


Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.


Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.


An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Colour Backing Material Width Length Thickness Maximum Operating Temperature Trade Name
RS庫存編號 778-5405
製造零件編號DE-2729-5138-0
Brand3M
TWD381.00
毎批:10 個
Lot(s)
Assorted PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5389
製造零件編號DE-2729-5094-5
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Grey PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5402
製造零件編號80472
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Blue PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5382
製造零件編號DE-2729-5097-8
Brand3M
TWD336.00
毎批:10 個
Lot(s)
White PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5391
製造零件編號80468
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Purple PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5414
製造零件編號80474
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Yellow PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5367
製造零件編號80456
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Black PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5427
製造零件編號80476
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Grey PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5449
製造零件編號DE-2729-5091-1
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Brown PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5420
製造零件編號DE-2729-5115-8
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Orange PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5395
製造零件編號DE-2729-5099-4
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Green PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5433
製造零件編號80479
Brand3M
TWD865.00
毎批:10 個
Lot(s)
White PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5385
製造零件編號DE-2729-5092-9
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Yellow PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5379
製造零件編號DE-2729-5090-3
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Blue PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5418
製造零件編號DE-2729-5113-3
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Green/Yellow PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5411
製造零件編號80473
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Brown PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5424
製造零件編號DE-2729-5116-6
Brand3M
TWD865.00
毎批:10 個
Lot(s)
Red PVC 19mm 20m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5373
製造零件編號DE-2729-5096-0
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Red PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5376
製造零件編號80457
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Green/Yellow PVC 15mm 10m 0.15mm +90°C Temflex 1500
RS庫存編號 778-5398
製造零件編號DE-2729-5095-2
Brand3M
TWD336.00
毎批:10 個
Lot(s)
Orange PVC 15mm 10m 0.15mm +90°C Temflex 1500