Electrical Tapes

Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 213 項產品
Results per page
Description Price Colour Width Length Backing Material Thickness Maximum Operating Temperature Trade Name
RS庫存編號 408-9489
BrandRS PRO
TWD175.00
單位
Yellow 12mm 66m Polyester 0.06mm +130°C AT4004
RS庫存編號 170-1192
製造零件編號SUPER 33+ 20 X 19
Brand3M
TWD338.00
單位
Black 19mm 20m PVC 0.18mm +105°C Scotch Super 33+
RS庫存編號 408-9401
TWD1,263.00
毎卷:55 米
Reel(s)
White 25mm 55m Glass Cloth 0.18mm +130°C AT4001
RS庫存編號 383-3796
製造零件編號"35 VIOLET (1/2""X20')"
Brand3M
TWD39.00
單位
Purple 1/2in 20ft PVC 0.177mm +105°C -
RS庫存編號 781-1289
製造零件編號Loctite 5075
BrandLoctite
TWD558.00
單位
Red 25mm 4.27m Silicone Rubber 0.5mm +260°C 5075
RS庫存編號 408-9473
TWD1,436.00
毎卷:33 米
Reel(s)
White 25mm 33m Glass Cloth 0.18mm +180°C AT4003
RS庫存編號 192-1633
製造零件編號TEMFLEX 13/100 MULTICOLORE
Brand3M
TWD32.10
/個 (每包:10個)
單位
Assorted 15mm 10m PVC 0.18mm +80°C Temflex 1300
RS庫存編號 408-9445
TWD1,406.00
毎卷:50 米
Reel(s)
White 25mm 55m Glass Cloth 0.18mm +155°C AT4002
RS庫存編號 778-5405
製造零件編號80470
Brand3M
TWD420.00
毎批:10 個
Lot(s)
Assorted 15mm 10m PVC 0.15mm +90°C Temflex 1500
RS庫存編號 448-3077
製造零件編號AT77
TWD110.00
單位
Black 19mm 20m PVC 0.19mm +80°C AT77
RS庫存編號 448-1756
製造零件編號AT7
TWD294.00
單位
Black 50mm 33m PVC 0.13mm +70°C AT7
RS庫存編號 885-4915
製造零件編號T5615
Brand3M
TWD633.00
單位
Yellow 15mm 66m PET 0.06mm +130°C Scotch 56
RS庫存編號 176-251
製造零件編號80610833800
Brand3M
TWD116.00
單位
Black 19mm 6m PVC 0.18mm +105°C Scotch Super 33+
RS庫存編號 408-9394
TWD933.00
毎卷:55 米
Reel(s)
White 19mm 55m Glass Cloth 0.18mm +130°C AT4001
RS庫存編號 494-354
製造零件編號AT7
TWD58.00
毎卷:20 米
Reel(s)
White 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 494-360
製造零件編號AT7
TWD54.00
毎卷:20 米
Reel(s)
Green/Yellow 12mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 885-4921
製造零件編號T5630
Brand3M
TWD1,177.00
單位
Yellow 30mm 66m PET 0.06mm +130°C Scotch 56
RS庫存編號 511-4277
製造零件編號AT7
TWD84.00
毎卷:1 個
Reel(s)
Brown 19mm 20m PVC 0.13mm +70°C AT7
RS庫存編號 885-4852
製造零件編號T1350Y15
Brand3M
TWD370.00
單位
Yellow 15mm 66m Polyester Film 0.06mm +130°C Scotch 1350
RS庫存編號 408-9546
TWD1,113.00
整套:1 個
Kit(s)
Black 19mm 33m PVC 0.15mm +105°C AT74