Double Sided Tapes

Double-sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double-sided tapes vary in thickness depending on whether they are paper-based or foam-based. Commonly the double-sided adhesive tape is made of plastic and is clear.

What are double-sided tapes used for?

The main benefits of double-sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isn't present.

Types of double-sided tapes

Plastic tapes - PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Adhesive squares - these are made of foam and are laminated with adhesive on both sides. They are mostly used in the arts and crafts, interior decorating and signage industries. They can mount lightweight objects like posters, cards and drawings to most types of dry surfaces.Cloth tapes - Typically manufactured from woven cotton or synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors.Paper tapes - these are made with a paper-based carrier material. These tapes have a layer of acrylic adhesive on both sides of the substrate material and are used to bond materials together, especially where temporary sticking is required. The tape can be applied by hand or with an applicator and comes in varying thicknesses with different adhesion capabilities.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 123 項產品
Results per page
Description Price Backing Material Tape Type Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS庫存編號 408-9580
製造零件編號AT308
TWD923.00
單位
Paper Paper Tape 50mm 25m 0.25mm White Rubber 6 N/cm - +70°C AT308 - -20°C
RS庫存編號 503-4698
製造零件編號9084 50MMX50M
Brand3M
TWD494.00
單位
Paper Paper Tape 50mm 50m 0.1mm Beige Acrylic 8 N/cm - +65°C 9084 - -30°C
RS庫存編號 812-5378
製造零件編號04939-00010-00
BrandTesa
TWD454.00
單位
Cloth Cloth Tape 25mm 50m 0.27mm White Synthetic Rubber 50 N/cm 50N/cm +80°C 4939 - -
RS庫存編號 503-4828
製造零件編號9087 50MMX50M
Brand3M
TWD1,447.00
單位
PVC Plastic Tape 50mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS庫存編號 399-7676
製造零件編號24 781
Brand3M
TWD385.00
單位
Paper Paper Tape 50mm 50m 0.1mm Beige Rubber 7.5 N/cm - +50°C 9040 - -20°C
RS庫存編號 686-1141
製造零件編號VST 4100CP/1/30x30DC/12
BrandHi-Bond
TWD107.00
毎包:12 個
Bag(s)
- Adhesive Squares 30mm 30mm 1mm Transparent - 31.8 N/cm - - VST 4100CP - -
RS庫存編號 503-4761
製造零件編號9086 50MMX50M
Brand3M
TWD1,122.00
單位
Paper Paper Tape 50mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm - +85°C 9086 - -30°C
RS庫存編號 161-2914
製造零件編號HB 356 50mmx50m
BrandHi-Bond
TWD1,864.00
單位
- Cloth Tape 50mm 50m 0.15mm Brown - 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - +100°C - - -40°C
RS庫存編號 161-2915
製造零件編號HB 360 19mmx50m
BrandHi-Bond
TWD658.00
單位
Cloth Cloth Tape 19mm 25m 0.28mm White - 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - +100°C - - -40°C
RS庫存編號 468-370
製造零件編號HB397F-19
BrandHi-Bond
TWD546.00
單位
PET Plastic Tape 19mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS庫存編號 763-9024
製造零件編號4964 50mx50mm
BrandTesa
TWD2,298.00
單位
Cloth Cloth Tape 50mm 50m 0.39mm White - 7.5 N/cm 80N/cm +160°C 4964 - 0°C
RS庫存編號 436-2807
製造零件編號64621-00001-00
BrandTesa
TWD107.00
單位
PP Plastic Tape 12mm 50m 0.09mm White Synthetic Rubber 15 N/cm - +80°C 64621 tesa fix -30°C
全新
RS庫存編號 223-1078
BrandRS PRO
TWD425.00
單位
Polyester Plastic Tape 12mm 50m 0.2mm Red - - - - F40 - -
RS庫存編號 161-2916
製造零件編號HB 360 25mmx50m
BrandHi-Bond
TWD933.00
單位
Cloth Cloth Tape 25mm 25m 0.28mm White - 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - +100°C - - -40°C
全新
RS庫存編號 217-5258
BrandRS PRO
TWD762.00
單位
PVC - 25mm 50m 0.15mm Black Acrylic 6 N/cm 23N/cm +60°C - - -5°C
全新
RS庫存編號 223-1086
BrandRS PRO
TWD688.00
單位
Polyester Plastic Tape 20mm 50m 0.2mm Red - - - - F40 - -
RS庫存編號 468-380
製造零件編號HB397F-38
BrandHi-Bond
TWD1,093.00
單位
PET Plastic Tape 38mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS庫存編號 512-884
BrandRS PRO
TWD534.00
毎卷:50 米
Reel(s)
PP Plastic Tape 50mm 50m 0.1mm Yellow Rubber - - - - - -
RS庫存編號 503-4755
製造零件編號9086 25MMX50M
Brand3M
TWD561.00
單位
Paper Paper Tape 25mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm - +85°C 9086 - -30°C
RS庫存編號 273-598
製造零件編號TESAFIX NON TISSÉ
BrandTesa
TWD438.00
單位
Non-Woven Cloth Tape 25mm 50m 0.12mm White - 7.5 N/cm 8N/cm +80°C 4959 - 0°C