Double Sided Cloth Tapes

What is double sided cloth tape?Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.What is it used for?Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:- Carpet laying- Fixing signs- Permanent bonding of materials such as aluminium and polystyrene- Splicing fabric webs- Laminating leather, textiles and foamFeatures:Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
RS庫存編號 161-2914
製造零件編號HB 356 50mmx50m
BrandHi-Bond
TWD1,653.00
單位
- 50mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS庫存編號 161-2915
製造零件編號HB 360 19mmx50m
BrandHi-Bond
TWD1,163.00
單位
Cloth 19mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS庫存編號 161-2918
製造零件編號HB 360 50mmx50m
BrandHi-Bond
TWD3,061.00
單位
Cloth 50mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS庫存編號 832-6369
製造零件編號HB 350 19mm x 50m
BrandHi-Bond
TWD3,058.00
單位
Cloth 19mm 50m 0.05mm White 4.3 N/cm 5% 8N/cm +110°C HB 350 -10°C
RS庫存編號 161-2916
製造零件編號HB 360 25mmx50m
BrandHi-Bond
TWD1,532.00
單位
Cloth 25mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS庫存編號 161-2912
製造零件編號HB 356 38mmx50m
BrandHi-Bond
TWD1,257.00
單位
- 38mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS庫存編號 161-2910
製造零件編號HB 356 19mmx50m
BrandHi-Bond
TWD628.00
單位
- 19mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS庫存編號 161-2911
製造零件編號HB 356 25mmx50m
BrandHi-Bond
TWD827.00
單位
- 25mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS庫存編號 161-2917
製造零件編號HB 360 38mmx50m
BrandHi-Bond
TWD2,327.00
單位
Cloth 38mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C