Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.UsesCopper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.TypesCopper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:
  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS庫存編號 832-6322
製造零件編號HB 740 12mm x 33m
BrandHi-Bond
TWD556.00
單位
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS庫存編號 832-6325
製造零件編號HB 740 19mm x 33m
BrandHi-Bond
TWD884.00
單位
0.07mm 0.035mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS庫存編號 832-6335
製造零件編號HB 938A 25mm x 25m
BrandHi-Bond
TWD1,929.00
單位
0.10mm 0.038mm 19mm 25m Conductive 3.5 N/cm Acrylic None 63N/cm +130°C - -30°C HB 938A
RS庫存編號 832-6329
製造零件編號HB 740 25mm x 33m
BrandHi-Bond
TWD1,165.00
單位
0.07mm 0.035mm 25mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS庫存編號 832-6338
製造零件編號HB 938A 12mm x 25m
BrandHi-Bond
TWD926.00
單位
0.10mm 0.038mm 12mm 25m Conductive 3.5 N/cm Acrylic None 63N/cm +130°C - -30°C HB 938A
RS庫存編號 832-6316
製造零件編號HB 720A 12mm x 33m
BrandHi-Bond
TWD530.00
單位
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS庫存編號 832-6313
製造零件編號HB 720A 25mm x 33m
BrandHi-Bond
TWD1,105.00
單位
0.07mm 0.025mm 25mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS庫存編號 832-6319
製造零件編號HB 720A 19mm x 33m
BrandHi-Bond
TWD841.00
單位
0.07mm 0.025mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A