Cloth Tapes

Cloth tapes are an adhesive tape with a cloth backing; they come in many different colours, widths, lengths and adhesive strengths.
General purpose cloth tapes can be marked with pens and are generally coated with a rubber adhesive.
The durable and flexible cloth tapes can be pressure-sensitive, which means that they are designed to adhere with pressure, not with an adhesive.

Types of backing materials
There are many backing materials available on cloth tapes:

  • Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
  • Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
  • Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
  • PET/Polyester have a high resistance to solvents and age well.

Uses for Cloth Tapes
Some people like to use coloured cloth tapes as masking tapes around the home, workshop, construction sites or in the garden.
Other uses include to seal walls in the construction industry, for basic rigging tasks, for bookbinding and sewing and many other uses.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Finish Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Adhesive Material Minimum Operating Temperature Model Number
RS庫存編號 832-6375
製造零件編號HB 340 19mm x 33m
BrandHi-Bond
TWD1,344.00
單位
Non-Woven 19mm 33m 0.04mm Silver Acrylic Coated 5.9 N/cm 5% 80N/cm +150°C Natural Rubber -30°C HB 340