Clear Tapes

Clear tape are a form of adhesive with a sticky back to them. They benefit from being a clear and transparent tape, making them very versatile for a variety of applications, as they are almost invisible on the surfaces they are applied to. The adhesive tape can come in a variety of sizes, with the most common clear tape being 19mm width. Clear tapes are often used in a workplace or school environment and can be referred to as office tape.


Features and benefits:


• The tape can be used to stick multiple pieces of card or paper together at once
• Can either be one sided or double sided depending on the desired use
• Strong and long lasting
• Easy to cut and manage, and the rolls can fit in an easy to use dispenser
• No mess or fuss
• Will not damage painted surfaces
• Can be used for sealing a variety of materials


Where might I use clear tapes?

There are a variety of uses and applications for clear types, and they are the most common tape seen in office or school supplies. They can be used in a variety of workplaces and can also be ideal in your home for any personal projects or packing applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Colour Length Repositionable Width Trade Name Model Number
RS庫存編號 498-1060
製造零件編號810
Brand3M
TWD109.00
單位
Clear 33m No 19mm Magic Tape 810
RS庫存編號 498-0887
製造零件編號CRYSTAL
Brand3M
TWD97.00
單位
Clear 33m No 19mm Scotch Crystal 600
RS庫存編號 124-1659
製造零件編號L1187
Brand3M
TWD120.00
單位
Clear 30m - 19mm Magic Tape -
RS庫存編號 448-1318
製造零件編號AT27
TWD345.00
單位
Translucent 33m Yes 50mm AT27 AT27
RS庫存編號 727-1262
製造零件編號928
Brand3M
TWD293.00
單位
Clear 16.5m Yes 12mm Scotch 928
RS庫存編號 727-1274
製造零件編號9425
Brand3M
TWD1,718.00
單位
Clear 66m Yes 19mm - 9425
RS庫存編號 124-1654
製造零件編號23031
Brand3M
TWD353.00
單位
Clear 66m - 19mm - 3M™ 810
RS庫存編號 462-9986
製造零件編號550 TAPE 19MMX66MTR
Brand3M
TWD452.00
毎盒:8 個
Box(es)
Clear 66m No 19mm Scotch 550 550
RS庫存編號 727-1271
製造零件編號928
Brand3M
TWD497.00
單位
Clear 16.5m Yes 19mm Scotch 928
RS庫存編號 186-0566
製造零件編號811 19MM X 33M
Brand3M
TWD111.00
單位
Clear 33m Yes 19mm - 811
RS庫存編號 186-0544
製造零件編號810 12MM X 33M
Brand3M
TWD83.00
單位
Clear 32.9m No 12.7mm - 810
全新
RS庫存編號 220-5882
BrandRS PRO
TWD258.00
單位
Clear 33m Yes 50mm Clear Polythene Tape -