Adhesives

If you are bonding wood, stone, plaster acrylics, or metals please browse our extended range to find the product you require. Our range of products are sourced from leading brands such as; 3M, Araldite, ITW Devcon, Loctite, Power Adhesives, Unibond, and RS PRO.

Adhesive Types

Conductive adhesives are a liquid solution that can be applied to create a thin and flexible layer of highly electrically conductive material to an area or device.Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.Epoxy adhesives are a cost-effective alternative to welding & brazing. Epoxy adhesives are very strong, quick, and easy to use and generally found in construction applications. Use epoxy adhesive sealants to bond and protect surfaces from moisture and dirt.Polyurethane adhesives are a versatile adhesive glue that can be used on porous or non-porous materials. Polyurethanes adhesives consist of isocyanate-containing pre-polymers, predominately used for bonding wood, ceramics, stone, glass, and plastics.PVC Adhesives guarantee a reliable and lasting bonding of PVC materials. PVC adhesive also provides strain relief for cables and wires and can also seal against water spray and moisture.Silicone adhesives are a material comprised of elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance. Silicone adhesives offer biocompatibility and can be applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Adhesive Type Trade Name Application Material Compatibility Colour Acrylic Type Product Form Package Type Fire Rating Package Size Cure Time Shear Strength Viscosity Measurement Viscosity Description
RS庫存編號 264-1350
製造零件編號320123
BrandEvo-Stik
TWD534.00
單位
Epoxy Adhesive Hard & Fast - Metal Grey - - Stick - 57 g - - - -
RS庫存編號 198-7166
製造零件編號88318
BrandLoctite
TWD1,508.00
單位
Silicone Adhesive Loctite 5145 Tempflex - - Transparent - Paste Tube - 40 ml 72 h - - -
RS庫存編號 240-1865
製造零件編號LOCTITE® AA 319
BrandLoctite
TWD172.00
單位
Acrylic Adhesive - - - - - - - - - - - - -
RS庫存編號 193-1151
製造零件編號GF400 50ml
TWD3,521.00
單位
Thermal Adhesive GF400 - - - - Liquid Dual Cartridge - 50 ml 12 h @ 25 °C - - -
RS庫存編號 209-9918
製造零件編號Loctite EA 9497
BrandLoctite
TWD4,017.00
單位
Epoxy Adhesive Loctite 9497 Bonding - White - Liquid - - 400 ml - - - -
RS庫存編號 218-6880
製造零件編號14057
Brand3M
TWD4,993.00
單位
Acrylic Adhesive Scotch-Weld - - Clear Epoxy - - - 400 ml - - - -
RS庫存編號 762-2391
製造零件編號TECBONG 248-12-300-CRP-BX05-RS
TWD4,795.00
單位
Acrylic Adhesive Tecbond 248 Bonding Ceramic, Concrete, Fabric, Leather, Melamine, Rubber, Wood Transparent Polymer Solid Stick Not Rated 34 Sticks/kg - - 7000cP/s -
RS庫存編號 703-1240
製造零件編號SKYPLAST250
BrandRaytech
TWD1,453.00
單位
Contact Adhesive SKY PLAST Heat Shrink Products - Blue - Paste Can - 250 g 5 min - - -