Mixer Nozzles

Mixer nozzles are used to blend materials together to create one useable compound that can be applied accurately and efficiently. Mixer nozzles are commonly used by professionals and DIY enthusiasts for bonding materials such as steel, glass and plastic. Our offer includes leading brands such as; 3M, Araldite and RS PRO.

How Mixer Nozzles Work

Mixer nozzles are designed with a helical mixing baffle, which ensures full mixing of the materials you put in your gun. The materials are forced to combine as they pass along the length of the nozzle. After traveling through the nozzle, the mixed material is forced from the tip of the nozzle to the point of application.

Types of Mixer Nozzles

There are different types of mixer nozzles depending on how many elements you want to mix and the size of your cartridges. You can choose from 45ml to 400ml cartridge size and from seven to twenty supported mixing elements.

Applicator Tools

  • Cartridge applicator
  • Gun applicator

Typical Materials

  • Epoxy resins
  • Polyurethanes
  • Silicones
  • Acrylic
  • Methacrylate
  • Adhesives & sealants

Applications

  • Kitchens & Bathroom
  • Automotive
  • Collision Care
  • Professional and DIY applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Supported Adhesive Type Supported Cartridge Size Supported Cartridge Type Number of Mixing Elements Length Series
RS庫存編號 388-8869
BrandAraldite
TWD233.00
單位
Araldite 2000 50.0ml Bayonet 10 5.9in -
RS庫存編號 388-8875
BrandAraldite
TWD563.00
單位
Araldite 2000 200.0ml Araldite 2000 10 7.28in -
RS庫存編號 136-3716
製造零件編號25000197
BrandAraldite
TWD1,543.00
毎包:1 個
Bag(s)
- 380ml - 18 187mm -