Chains

Chains are a series of pieces called links and are most commonly made from metal, often found in either link or bead format. These links are intertwined to create the chain and provide high tensile strength.

Chain structures vary in size, link length, width and thickness and are all factors to consider when buying chain for any application. The various materials and coating of the chains mean they are ideal for indoor and outdoor use.

When using chain in industry the lifting load value is crucial to ensure a safe working environment. Chains can be used for lifting, pulling, security and more.

What is a chain link?

Chain links or chain repair links are individual steel links that are designed to join 2 pieces of chain together, to repair broken links or to extend long or short link chain.

Types of Chain Linking Hardware

Quick Repair Links - Quick links have a small opening in them which is covered by a nut. To make a connection the nut is unscrewed to expose the opening, the connecting chains' link is inserted, and the nut screwed back into place again. No tooling is necessary.

Spring Link - Spring links have a small hinged spring section in them for easy connection and disconnection. The hinged section is pressed open to insert rope or chain. Once released the hinged section springs shut providing a secure connection. Also available with swivel action to prevent tangling. Spring links are versatile and have a wide range of uses at work and in home and leisure.

Spring Hook - Spring hooks consist of an open hook terminated with a connecting hook. The connecting hook has a hinged spring latch that opens when pressed to insert rope or chain.

Swivel Snap Hook - Swivel snap hooks consist of a connecting hook with a hinged spring latch that enables easy insertion of rope, chain or straps. The connecting hook is terminated with a connecting link and has a swivelling action which prevents tangling. Swivel snap hooks can be used in a wide range of applications

Quick links, spring links, spring hooks and swivel snap hooks are made from stainless steel and are available with corrosion-resistant finishes including galvanised, zinc and nickel platings making them suitable for outdoor use. These links and hooks are available with a range of link diameters and lengths to suit a range of chains and applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Chain Type Material Finish Link Diameter Link Length Link Width Lifting Load Length
RS庫存編號 750-430
BrandRS PRO
TWD1,030.00
1 盒 10 米
Box(es)
Link Steel Galvanised 4mm 32mm 7.2mm 85 kg 10m
RS庫存編號 750-424
BrandRS PRO
TWD1,072.00
1 盒 10 米
Box(es)
Link Steel Galvanised 4mm 19mm 7.2mm 100 kg 10m
RS庫存編號 470-771
BrandRS PRO
TWD362.20
/個 (每包:5個)
單位
- Steel Zinc Plated 10.5mm 83mm - - -
RS庫存編號 506-7323
BrandRS PRO
TWD285.00
毎包:10 個
Bag(s)
Bead Brass Chrome Plated 3.2mm - - - 300mm
RS庫存編號 750-389
BrandRS PRO
TWD824.00
1 盒 10 米
Box(es)
Link Steel Galvanised 2.5mm 14mm 4.5mm 37 kg 10m
RS庫存編號 506-7339
BrandRS PRO
TWD273.00
毎包:10 個
Bag(s)
Bead Brass Chrome Plated 3.2mm - - - 300mm
RS庫存編號 750-525
BrandRS PRO
TWD894.00
1 盒 10 米
Box(es)
Link Steel Japanned 4mm 32mm 7.2mm 85 kg 10m
RS庫存編號 470-755
BrandRS PRO
TWD270.40
/個 (每包:5個)
單位
- Steel Zinc Plated 5.5mm 66mm - - -
RS庫存編號 750-547
BrandRS PRO
TWD1,188.00
1 盒 10 米
Box(es)
Link Steel Japanned 5mm 35mm 9mm 130 kg 10m
RS庫存編號 750-395
BrandRS PRO
TWD652.00
1 盒 10 米
Box(es)
Link Steel Galvanised 2.5mm 24mm 4.5mm 30 kg 10m
RS庫存編號 752-436
BrandRS PRO
TWD774.00
1 盒 10 米
Box(es)
Link Steel Zinc Plated 3mm 21mm 7mm 50 kg 10m
RS庫存編號 750-597
BrandRS PRO
TWD69.00
/個 (每包:10個)
單位
- Steel Zinc Plated 5mm 49mm - - -
RS庫存編號 750-474
BrandRS PRO
TWD1,856.00
1 盒 10 米
Box(es)
Link Steel Galvanised 6mm 42mm 10.8mm 145 kg 10m
RS庫存編號 750-446
BrandRS PRO
TWD1,415.00
1 盒 10 米
Box(es)
Link Steel Galvanised 5mm 21mm 9mm 135 kg 10m
RS庫存編號 752-509
BrandRS PRO
TWD2,274.00
1 盒 10 米
Box(es)
Link Steel Zinc Plated 6mm 42mm 10.8mm 140 kg 10m
RS庫存編號 750-452
BrandRS PRO
TWD1,269.00
1 盒 10 米
Box(es)
Link Steel Galvanised 5mm 35mm 9mm 130 kg 10m
RS庫存編號 750-626
BrandRS PRO
TWD117.00
/個 (每包:5個)
單位
- Steel Zinc Plated 8mm 75mm - - -
RS庫存編號 752-464
BrandRS PRO
TWD993.00
1 盒 10 米
Box(es)
Link Steel Zinc Plated 4mm 32mm 7.2mm 85 kg 10m
RS庫存編號 397-5036
BrandRS PRO
TWD94.00
單位
- Steel Nickel Plated 19mm - - - -
RS庫存編號 752-408
BrandRS PRO
TWD829.00
1 盒 10 米
Box(es)
Link Steel Zinc Plated 2.5mm 14mm 4.5mm 37 kg 10m