Stainless Steel Sheets

Stainless steel sheets are a great resource in the food, laundry and chemical industry. That is not to mean that sheet metal is limited to certain applications, a stainless steel sheet can be cut and manipulated for countless uses. The benefits of stainless steel as opposed to standard sheet steel is the corrosion resistance, ensuring a perfect formability and being re designed. The production of standard cutlery is a prime example of how stainless steel sheets are used.Features and Benefits Various thicknesses are available, providing a perfect fit for your application Not just limited to practical uses, can be used within design applications also

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Material Length Width Thickness Hardness Tensile Strength Thermal Conductivity Adhesive Backing Colour Density Perforated/Solid
RS庫存編號 661-4800
BrandRS PRO
TWD2,956.00
單位
304S15 Stainless Steel 500mm 300mm 2.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 559-206
BrandRS PRO
TWD1,934.00
毎批:2 個
Lot(s)
Stainless Steel 500mm 300mm 0.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 559-139
BrandRS PRO
TWD2,707.00
毎批:2 個
Lot(s)
Stainless Steel 500mm 300mm 0.7mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 559-123
BrandRS PRO
TWD3,867.00
毎批:2 個
Lot(s)
Stainless Steel 500mm 300mm 1mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 661-4807
BrandRS PRO
TWD3,113.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 500mm 300mm 1.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 770-2961
BrandRS PRO
TWD1,245.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 300mm 300mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 661-4804
BrandRS PRO
TWD3,924.00
單位
304S15 Stainless Steel 500mm 300mm 3mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 770-2977
BrandRS PRO
TWD4,685.00
單位
304S15 Stainless Steel 1m 1m 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 770-2968
BrandRS PRO
TWD4,685.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 1m 500mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 770-2964
BrandRS PRO
TWD3,460.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 500mm 500mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 559-111
BrandRS PRO
TWD2,717.00
毎批:2 個
Lot(s)
316 Stainless Steel 500mm 300mm 3mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 264-7279
BrandRS PRO
TWD2,702.00
毎批:1 個
Lot(s)
316 A4 Stainless Steel 500mm 300mm 2.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 264-7241
BrandRS PRO
TWD2,818.00
毎批:2 個
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 264-7263
BrandRS PRO
TWD1,776.00
毎批:1 個
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 661-4793
BrandRS PRO
TWD2,076.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 500mm 300mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 559-199
BrandRS PRO
TWD2,209.00
毎批:2 個
Lot(s)
316 Stainless Steel 500mm 300mm 0.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 264-7257
BrandRS PRO
TWD3,016.00
毎批:2 個
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1.2mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 661-4797
BrandRS PRO
TWD2,491.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 500mm 300mm 1.2mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS庫存編號 365-6858
BrandRS PRO
TWD1,038.00
毎批:2 個
Lot(s)
304S15 Stainless Steel 500mm 300mm 0.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid