Perforated Steel Sheets

Available in Mild, Stainless and Galvanised finishes, perforated steel sheets have a wide range of applications in industry as well as for acoustic and design purposes. Sheet perforations come in a range of shapes and sizes depending on the application, they can be circular, hexagonal, square and more. Spacing and orientation of these shapes can vary, altering the amount of open area and possible flow rate through the sheet. Understanding the application is key when buying perforated sheets as size, thickness and hole variables all factor into the right material.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Material Length Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Magnetic Colour Suitability Width
RS庫存編號 447-5284
BrandRS PRO
TWD992.00
/個 (每包:2個)
單位
Mild Steel 500mm 0.7mm - 42% 1.2mm 60° 1 - Black - 500mm
RS庫存編號 447-5313
BrandRS PRO
TWD676.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 46% 1mm 60° 15 No - - 500mm
RS庫存編號 817-369
BrandRS PRO
TWD643.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 68% 8mm 60° 8 No - - 500mm
RS庫存編號 817-432
BrandRS PRO
TWD640.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 47% 2mm 60° 4 No - - 500mm
RS庫存編號 340-6136
BrandRS PRO
TWD1,233.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm - 50% 4.8mm 60° 6 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 340-6142
BrandRS PRO
TWD1,155.00
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm - 43% 6.4mm 60° 7 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 182-8398
BrandRS PRO
TWD1,200.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm - 50% 4.8mm 60° 6 - - - 500mm
RS庫存編號 262-6115
BrandRS PRO
TWD612.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm 6 mm 79% - 60° 13 No - - 500mm
RS庫存編號 340-6186
BrandRS PRO
TWD1,233.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm² 52% 6mm Square 10 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 817-454
BrandRS PRO
TWD643.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 43% 6.4mm 60° 7 No - - 500mm
RS庫存編號 340-6158
BrandRS PRO
TWD1,233.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 4.7 mm² 35% 4.7mm Square 11 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 340-6164
BrandRS PRO
TWD1,233.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm² 62% 6mm In Line 9 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 919-0708
BrandRS PRO
TWD1,387.50
/個 (每包:2個)
單位
Galvanised Steel 1m 1.5mm - 51% 3mm 60° 6a No - - 500mm
RS庫存編號 447-5256
BrandRS PRO
TWD1,167.50
/個 (每包:2個)
單位
Galvanised Steel 1m 0.7mm 6 mm 79% - 60° 13 No - - 500mm
RS庫存編號 919-0698
BrandRS PRO
TWD1,358.50
/個 (每包:2個)
單位
Galvanised Steel 1m 1.5mm - 33% 3mm 60° 5 No - - 500mm
RS庫存編號 210-3656
BrandRS PRO
TWD1,997.00
/個 (每包:2個)
單位
Galvanised Steel 1m 0.7mm - 42% 1.2mm 60° 1 No - - 500mm
RS庫存編號 340-6192
BrandRS PRO
TWD1,110.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm, 6 mm Hex 79% - 60° 13 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 817-410
BrandRS PRO
TWD953.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 22% 1.5mm 45° 2 No - - 500mm
RS庫存編號 817-448
BrandRS PRO
TWD946.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 33% 3mm 60° 5 No - - 500mm
RS庫存編號 182-8427
BrandRS PRO
TWD1,200.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm² 62% 6mm Square 9 - - - 500mm