Grinding Wheels

A Grinding wheel is an expandable wheel that is composed of an abrasive compound. It is used for various grinding and abrasive machining operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. The particular abrasive used in a wheel is chosen based on the way it will interact with the work material

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 86 項產品
Results per page
Description Price Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Application Model Series Wheel Shape
RS庫存編號 198-5592
製造零件編號66253354040
BrandNorton
TWD3,076.00
單位
Aluminium Oxide 60 Medium 250mm 25mm 76.2mm 2670rpm - VITRIUM 3 Straight Wheel -
RS庫存編號 122-1145
製造零件編號66253338125
BrandNorton
TWD1,062.00
單位
Silicon Carbide - - 200mm 20mm 31.75mm 4460rpm - NEON Bench Wheel -
RS庫存編號 122-1136
製造零件編號66253386226
BrandNorton
TWD1,186.00
單位
Aluminium Oxide - - 200mm 25mm 31.75mm 3340rpm - NEON Bench Wheel -
RS庫存編號 122-1162
製造零件編號66253355187
BrandNorton
TWD564.00
單位
- - - 63mm 40mm 12.7mm - - VITRIUM 3 - -
RS庫存編號 122-1160
製造零件編號66253355185
BrandNorton
TWD624.00
單位
- - - 40mm 40mm 12.7mm - - VITRIUM 3 - -
RS庫存編號 198-5946
製造零件編號66253358216
BrandNorton
TWD1,045.00
單位
Aluminium Oxide 60 Medium 100mm 40mm 31.75mm 5730rpm - VITRIUM 3 Taper Cup -
RS庫存編號 122-1153
製造零件編號66253355176
BrandNorton
TWD322.00
單位
- - - 13mm 13mm 4.76mm - - VITRIUM 3 - -
RS庫存編號 198-5356
製造零件編號66253354036
BrandNorton
TWD1,815.00
單位
Aluminium Oxide 46 Coarse 180mm 25mm 31.75mm 3760rpm - VITRIUM 3 Straight Wheel -
RS庫存編號 179-3493
製造零件編號51745
Brand3M
TWD391.40
個 (以毎盒:20)
單位
- 36+ - 180mm - 22.3mm - - - - Round
RS庫存編號 198-5485
製造零件編號66253353974
BrandNorton
TWD1,181.00
單位
Aluminium Oxide 60 Medium 180mm 13mm 31.75mm 3710rpm - VITRIUM 3 Straight Wheel -
RS庫存編號 198-5435
製造零件編號66253353966
BrandNorton
TWD1,181.00
單位
Aluminium Oxide 60 Medium 150mm 20mm 31.75mm 4660rpm - VITRIUM 3 Straight Wheel -
RS庫存編號 693-466
製造零件編號69936638084
BrandNorton
TWD827.00
單位
Aluminium Oxide - - 150mm 25mm 31.75mm 4460rpm - AVS Bench Wheel -
RS庫存編號 122-1164
製造零件編號66253353969
BrandNorton
TWD1,257.00
單位
- - - 180mm 6mm 31.75mm - - VITRIUM 3 - -
RS庫存編號 154-249
製造零件編號XL-UW 09833
Brand3M
TWD244.00
單位
Silicon Carbide - Fine 75mm 6mm 6mm 12000rpm - Scotch-Brite EXL XL-UW -
RS庫存編號 122-1158
製造零件編號66253355183
BrandNorton
TWD535.00
單位
- - - 32mm 32mm 9.53mm - - - Vitrium 3 Wheels -
RS庫存編號 171-2440
製造零件編號K-109-31
BrandHozan
TWD192.00
單位
- 150 - 2.7mm - - - - K-109 - -
RS庫存編號 198-5968
製造零件編號66253358219
BrandNorton
TWD1,660.00
單位
Aluminium Oxide 60 Medium 125mm 40mm 31.75mm 4580rpm - VITRIUM 3 Taper Cup -
RS庫存編號 122-1147
製造零件編號66253386254
BrandNorton
TWD1,272.00
單位
Silicon Carbide - - 200mm 25mm 31.75mm 4460rpm - NEON Bench Wheel -
RS庫存編號 693-416
製造零件編號66253338143
BrandNorton
TWD824.00
單位
Aluminium Oxide - - 150mm 20mm 31.75mm 4460rpm - NEON Bench Wheel -
RS庫存編號 173-5199
製造零件編號51751
Brand3M
TWD3,589.00
毎盒:10 個
Box(es)
Ceramic - - 230mm 7mm 22.23mm 6650rpm - Silver T27 Silver -