RS PRO

Wall Plugs, Fixings & Anchors

正在檢視 1 - 20,共 208 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD567.00毎包:50 個
RS PRO White Plastic Spring Toggle Cavity Fixing, 8mm fixing hole diameter
  • TypeSpring Toggle Fixing
  • Fixing Hole Diameter8mm
  • MaterialPlastic
  • ColourWhite
  • Thickness of Material Maximum12mm
See similar products in Plasterboard & Cavity Wall Fixings
  • TWD133.00毎包:10 個
RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm Fixing Hole
  • Thread SizeM8
  • TypeShield Anchor Loose Bolt
  • Length50mm
  • Fixing Hole Diameter14mm
  • Maximum Fixing Thickness10mm
See similar products in Masonry Bolts & Anchors
  • TWD659.00毎包:5 個
RS PRO Steel Ankerbolt 100mm, 14mm Fixing Hole
  • TypeAnkerbolt
  • Length100mm
  • Fixing Hole Diameter14mm
  • Maximum Fixing Thickness40mm
  • MaterialSteel
See similar products in Masonry Bolts & Anchors
  • TWD400.00毎包:10 個
RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm Fixing Hole
  • Thread SizeM8
  • TypeShield Anchor Loose Bolt
  • Length50mm
  • Fixing Hole Diameter14mm
  • Maximum Fixing Thickness40mm
See similar products in Masonry Bolts & Anchors
  • TWD54.00
    /個 (每包:25個)
  • TWD683.00毎包:10 個
RS PRO Carbon Steel Shield Anchor Loose Bolt M10 x 60mm, 16mm Fixing Hole
  • Thread SizeM10
  • TypeShield Anchor Loose Bolt
  • Length60mm
  • Fixing Hole Diameter16mm
  • Maximum Fixing Thickness25mm
See similar products in Masonry Bolts & Anchors
  • TWD3,151.00毎包:10 個
RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm Fixing Hole
  • Thread SizeM16
  • TypeShield Anchor Loose Bolt
  • Length110mm
  • Fixing Hole Diameter25mm
  • Maximum Fixing Thickness15mm
See similar products in Masonry Bolts & Anchors
  • TWD503.00毎包:25 個
RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm Fixing Hole
  • Thread SizeM6
  • TypeAnkerbolt
  • Length75mm
  • Fixing Hole Diameter6mm
  • Maximum Fixing Thickness45mm
See similar products in Masonry Bolts & Anchors
  • TWD577.00毎包:10 個
RS PRO Anchor Bolt, 18mm fixing hole diameter
  • Fixing Hole Diameter18mm
  • Length50mm
  • Thickness of Material Maximum35mm
  • Thickness of Material Minimum25mm
See similar products in Plasterboard & Cavity Wall Fixings
  • TWD687.00毎包:25 個
RS PRO Carbon Steel Anchor Bolt M6 x 130mm, 6mm Fixing Hole
  • Thread SizeM6
  • TypeAnkerbolt
  • Length130mm
  • Fixing Hole Diameter6mm
  • Maximum Fixing Thickness85mm
See similar products in Masonry Bolts & Anchors
  • TWD17.40
    /個 (每包:50個)
  • TWD782.00毎盒:20 個
RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 140mm
  • For Frame MaterialConcrete, Masonry
  • Fixing Hole Diameter10mm
  • Maximum Fixing Thickness95mm
  • Length140mm
  • MaterialNylon
See similar products in Frame Fixings
  • TWD1,123.00毎包:5 個
RS PRO Zinc Plated Steel Ankerbolt 16 x 150mm x 150mm, 18mm Fixing Hole
  • Thread Size16 x 150mm
  • TypeAnkerbolt
  • Length150mm
  • Fixing Hole Diameter18mm
  • Maximum Fixing Thickness55 (Deep Embedment) mm, 80 (Shallow Embedment) mm
See similar products in Masonry Bolts & Anchors
  • TWD1,248.00毎包:10 個
RS PRO Stainless Steel Drop In Anchor M10 x 40mm, 12mm Fixing Hole
  • Thread SizeM10
  • TypeDrop In Anchor
  • Length40mm
  • Fixing Hole Diameter12mm
  • MaterialStainless Steel
See similar products in Masonry Bolts & Anchors
  • TWD293.00
    /個 (每包:5個)
RS PRO Stainless Steel Masonry Fixing M12 x 145mm, 12mm Fixing Hole
  • Thread SizeM12
  • TypeCaptive Stud Through Bolt Anchor
  • Length145mm
  • Fixing Hole Diameter12mm
  • Maximum Fixing Thickness50mm
See similar products in Masonry Bolts & Anchors
  • TWD428.00毎包:25 個
RS PRO Anchor Bolt, 8mm fixing hole diameter
  • Fixing Hole Diameter8mm
  • Length24mm
  • Thickness of Material Maximum15mm
  • Thickness of Material Minimum2mm
See similar products in Plasterboard & Cavity Wall Fixings
  • TWD24.80
    /個 (每包:50個)
  • TWD71.40
    /個 (每包:20個)
RS PRO Carbon Steel Through Bolt M12 x 120mm, 12mm Fixing Hole
  • Thread SizeM12
  • TypeThrough Bolt
  • Length120mm
  • Fixing Hole Diameter12mm
  • Maximum Fixing Thickness45mm
See similar products in Masonry Bolts & Anchors
  • TWD1,170.00毎包:25 個
RS PRO Ankerbolt 10 x 100mm x 100mm, 12mm Fixing Hole
  • Thread Size10 x 100mm
  • TypeAnkerbolt
  • Length100mm
  • Fixing Hole Diameter12mm
  • Maximum Fixing Thickness40 (Deep Embedment), 60 (Shallow Embedment)
See similar products in Masonry Bolts & Anchors
  • TWD33.00
    /個 (每包:50個)
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238