Amprobe

Test & Measurement

正在檢視 1 - 20,共 30 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD7,300.00
Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %
  • Maximum Light Level200000lx
  • Minimum Light Level20lx
  • Best Accuracy±6 %
  • Resolution0.01 lx
  • Sensor TypePhotodiode
See similar products in Light Meters
  • TWD10,112.00
Amprobe SM 10 Sound Level Meter, 35dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level35dB
  • Resolution0.1 dB
  • Accuracy ClassANSI S1.4 Type 2, IEC 651 Type 2
  • WeightingA, C
See similar products in Sound Level Meters
  • TWD12,119.00
Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
  • Maximum Capacitance Measurement2mF
  • Maximum Resistance Measurement20 MΩ
  • Maximum Inductance Measurement200H
  • Battery Life200 h
  • Battery Type9V
See similar products in LCR Meters
  • TWD2,434.00
Amprobe DM78C Handheld Multimeter
  • Multimeter TypeHandheld
  • Model Number pDM78C
  • Functions MeasuredAC Voltage, Continuity, DC Voltage, Diode, Resistance
See similar products in Multimeters
  • TWD3,985.00
Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement40MΩ
  • Model NumberACD-10 PLUS
See similar products in Clamp Meters
  • TWD6,619.00
Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement40MΩ
  • Model NumberACD-14 PLUS
See similar products in Clamp Meters
  • TWD11,530.00
Amprobe CT238A Current Clamp, AC/DC Adapter
  • Adapter TypeAC/DC
  • Best Accuracy±1% + 2 mA
  • Maximum Conductor Size19mm
  • Maximum Bandwidth10kHz
See similar products in Current Clamps
  • TWD4,063.00
Amprobe PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number pPM55A
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
  • Absolute Maximum DC Current Measurement2mA dc
See similar products in Multimeters
  • TWD17,002.00
Amprobe ACDC-3400 IND Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V
  • Absolute Maximum AC Current Measurement1000A ac
  • Absolute Maximum DC Current Measurement1000A dc
  • Absolute Maximum AC Voltage Measurement1000V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Absolute Maximum Resistance Measurement66MΩ
See similar products in Clamp Meters
  • TWD4,240.00
Amprobe AM-520-EUR Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
  • Multimeter TypeHandheld
  • Model Number pAM-520-EUR
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
  • Absolute Maximum Resistance Measurement40MΩ
See similar products in Multimeters
  • TWD10,177.00
Amprobe 34XRA Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
  • Multimeter TypeHandheld
  • Model Number p34XRA
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
  • Absolute Maximum DC Current Measurement10A dc
See similar products in Multimeters
  • TWD1,823.00
  • TWD30,999.00
Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V
  • Absolute Maximum AC Current Measurement40A ac
  • Absolute Maximum DC Current Measurement40A dc
  • Model NumberLH41A
  • AC Current Measurement Resolution1mA
  • DC Current Measurement Resolution1mA
See similar products in Clamp Meters
  • TWD6,914.00
Amprobe 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p35XPA
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
  • Absolute Maximum DC Current Measurement2A dc
See similar products in Multimeters
  • TWD2.00
Amprobe ECB 050A Fuse Finder, Cable Detection Depth 40cm CAT III 150 V, CAT III 300 V, Maximum Safe Working Voltage 300V
  • Display TypeLED
  • Cable Detection Depth40cm
  • Meter TypeCable Tracer, Fuse Finder
  • Safety CategoryCAT III 150 V, CAT III 300 V
  • Battery Type9V
See similar products in Cable Tracers & Fuse Finders
  • TWD5,138.00
Amprobe Cable Tester BNC, RJ45, LAN-1
  • Equipment TypeCable Tester
  • Connector TypeBNC, RJ45
  • ToneNo
  • Power SourceBattery
  • Battery Type9V
See similar products in Network Testers
  • TWD4,553.00
Amprobe 5XPA Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p5XPA
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode, Resistance
  • Absolute Maximum DC Current Measurement200mA dc
See similar products in Multimeters
  • TWD14,934.00
Amprobe IR-750 Infrared Thermometer, -50°C Min, ±1.8 % Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+1550°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Absolute Minimum Temperature Measurement-50°C
  • Best Accuracy±1.8 %
See similar products in Infrared Thermometers
  • TWD6,447.00
Amprobe 30XR-A Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p30XR-A
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance
  • Absolute Maximum Resistance Measurement20MΩ
See similar products in Multimeters
  • TWD4,077.00
Amprobe DM73C Handheld, Pen Probe Style Digital Multimeter
  • Multimeter TypeHandheld, Pen Probe Style
  • Display TypeDigital
  • Model Number pDM73C
  • Functions MeasuredAC Voltage, Continuity, DC Voltage, Diode, Resistance
See similar products in Multimeters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238