Brodersen Systems XMW-D1 Series DIN Rail Mount Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6-6 hrs, 0.6-6min,
- RS庫存編號:
- 224-1297
- 製造零件編號:
- XMW-D1.H
- 製造商:
- Brodersen Systems
此產品已停售
- RS庫存編號:
- 224-1297
- 製造零件編號:
- XMW-D1.H
- 製造商:
- Brodersen Systems
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
XMW Series
Functions - 111,211,421,451,612
Used for control applications or for direct switching of light loads
LED indication of output relay energisation
27mm wide
LED indication of output relay energisation
27mm wide
Standards
EN50081-1, EN50082-2
規格
屬性 | 值 |
---|---|
Supply Voltage | 10.5 → 265V ac/dc |
Mounting Type | DIN Rail |
Time Range | 0.6-6 hrs, 0.6-6 min, 6-60 hrs, 6-60min |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes |
Maximum Voltage | 265V ac/dc |
Switch Configuration | SPDT |
Power Supply | External |
Width | 53.5mm |
Minimum Voltage | 10.5 V ac/dc, 24V dc |
Length | 75mm |
Maximum Operating Temperature | +55°C |
Series | XMW-D1 |
Depth | 27mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |