- RS庫存編號:
- 228-2608
- 製造零件編號:
- 2455RM 9082-470 L100
- 製造商:
- Honeywell
608 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,341.00
(不含稅)
TWD1,408.05
(含稅)
單位 | Per unit |
1 - 14 | TWD1,341.00 |
15 - 24 | TWD1,286.00 |
25 + | TWD1,265.00 |
- RS庫存編號:
- 228-2608
- 製造零件編號:
- 2455RM 9082-470 L100
- 製造商:
- Honeywell
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Honeywell Manual Reset Bimetallic Thermostat, Open-On-Rise, +100°C Opening Temperature - 2455RM Series - 2455RM 9082-470 L100
Automatically control temperature-sensitive environments with this bimetallic thermostat from Honeywell. As it's an open-on-rise type, this thermal switch automatically opens when its temperature reaches a preset temperature of +100°C. The opening action breaks the electrical circuit and signals the heating process to stop. This means it prevents your work environment from becoming too hot, preventing machinery from overheating. For enhanced control, you can manually reset this thermostat when the temperature falls to below +5°C. The thermostat's silver contacts are highly conductive and resistant to corrosion, ensuring reliable switching.
Features & Benefits
Robust phenolic housing offers resistance to impact and wear for use in harsh environments
Stainless steel end cap is resistant to corrosion for long-lasting performance
Snap-action mechanism ensures speedy switching and a fast response time
Quick-connect terminals for fast and simple set-up
Factory-calibrated to save time and effort during installation
Stainless steel end cap is resistant to corrosion for long-lasting performance
Snap-action mechanism ensures speedy switching and a fast response time
Quick-connect terminals for fast and simple set-up
Factory-calibrated to save time and effort during installation
Applications
Aerospace industry
Building technologies
Medical equipment
Safety and productivity solutions
Building technologies
Medical equipment
Safety and productivity solutions
How do I mount this thermostat?
You can use a stationary surface bracket to quickly and easily install this thermostat using screws.
Thermal Switches
規格
屬性 | 值 |
---|---|
Minimum Temperature | +50°C |
Maximum Temperature | +150°C |
Opening Temperature | +100°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Mounting Type | Bracket Mount |
Reset Type | Manual |
Switch Function | NO |