- RS庫存編號:
- 495-4197
- 製造零件編號:
- 2-1634200-2
- 製造商:
- TE Connectivity
- RS庫存編號:
- 495-4197
- 製造零件編號:
- 2-1634200-2
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
規格
屬性 | 值 |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-(On) |
Panel Cut Out Width | 19.6mm |
Panel Cut Out Height | 22.2mm |
Contact Current Rating | 10 A @ 125 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 22.2 x 19.6mm |
Mechanical Life | 100000Operations |
Contact Resistance | 50mΩ |
Case Material | Nylon 66 |
Contact Material | Silver Tin Oxide |