- RS庫存編號:
- 256-2235
- 製造零件編號:
- 2-1393763-2
- 製造商:
- TE Connectivity
當前暫無庫存,可於02/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD450.00
(不含稅)
TWD472.50
(含稅)
單位 | Per unit |
1 - 6 | TWD450.00 |
7 + | TWD440.00 |
- RS庫存編號:
- 256-2235
- 製造零件編號:
- 2-1393763-2
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 50mW |
Coil Resistance | 200 Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Maximum Switching Power DC | 3 W |
Operating Time Including Bounce | 1.1ms |
Maximum Operating Temperature | +85°C |
Number of Poles | 1 |
Minimum Operating Temperature | -40°C |
Contact Resistance | 150 mΩ |
Special Features | High Vibration and Shock Resistance, Highly Reliable Switching |
Contact Material | Ruthenium |
Terminal Type | Through Hole |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 3VA |
Life | 5000000 (Electrical)Cycles |