- RS庫存編號:
- 420-798
- 製造零件編號:
- 401-56780 156-41-G-PO-X-BK
- 製造商:
- HellermannTyton
42 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD661.00
(不含稅)
TWD694.05
(含稅)
單位 | Per unit |
1 - 14 | TWD661.00 |
15 - 49 | TWD635.00 |
50 + | TWD609.00 |
- RS庫存編號:
- 420-798
- 製造零件編號:
- 401-56780 156-41-G-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
Standards
VG 95343 T06
規格
屬性 | 值 |
---|---|
Type | Straight |
Inside Diameter Primary | 36mm |
Inside Diameter Secondary | 36mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 22.5mm |
Shrunk Diameter Secondary | 8.5mm |