- RS庫存編號:
- 761-6813
- 製造零件編號:
- RKZ13CKU#P6
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-6813
- 製造零件編號:
- RKZ13CKU#P6
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Zener Diodes 500mW, RKZ-KU Series, Renesas Electronics
Thin Ultra small Resin Package (TURP-FM) is suitable for high density surface mounting and high speed assembly.
Zener Diodes, Renesas Electronics (NEC)
規格
屬性 | 值 |
---|---|
Nominal Zener Voltage | 13.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | TURP-FM |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 35Ω |
Maximum Reverse Leakage Current | 70nA |
Dimensions | 1.4 x 2 x 0.65mm |
Typical Voltage Temperature Coefficient | 0.09%/°C |
Maximum Operating Temperature | +150 °C |