- RS庫存編號:
- 603-8411
- 製造零件編號:
- ELF0505RA-470J-3PF
- 製造商:
- TDK
- RS庫存編號:
- 603-8411
- 製造零件編號:
- ELF0505RA-470J-3PF
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TDK Leaded Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 47 μH |
Maximum DC Current | 240mA |
Maximum DC Resistance | 2.05Ω |
Tolerance | ±5% |
Diameter | 5.5mm |
Height | 8.5mm |
Dimensions | 5.5 (Dia.) x 8.5mm |
Maximum Self Resonant Frequency | 17.5MHz |
Lead Pitch | 5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Minimum Quality Factor | 45 |