- RS庫存編號:
- 530-7514
- 製造零件編號:
- UPC339C-A
- 製造商:
- Renesas Electronics
可供預購。
已增加
單價(不含稅) 個 (每包:5個)
TWD24.40
(不含稅)
TWD25.62
(含稅)
單位 | Per unit | Per Pack* |
5 - 5 | TWD24.40 | TWD122.00 |
10 - 20 | TWD20.20 | TWD101.00 |
25 - 45 | TWD17.60 | TWD88.00 |
50 - 95 | TWD16.00 | TWD80.00 |
100 + | TWD14.80 | TWD74.00 |
* 參考價格 |
- RS庫存編號:
- 530-7514
- 製造零件編號:
- UPC339C-A
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Comparators, Renesas
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 19.22 x 6.4 x 3.55mm |
Length | 19.22mm |
Width | 6.4mm |
Height | 3.55mm |
Maximum Operating Temperature | +80 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Voltage Gain | 106.02 dB |
Minimum Operating Temperature | -20 °C |