- RS庫存編號:
- 414-1509
- 製造商:
- RS PRO
825 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
原價 TWD701.00
您付款
TWD108.40
(不含稅)
TWD113.82
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD108.40 | TWD542.00 |
25 + | TWD106.20 | TWD531.00 |
* 參考價格 |
- RS庫存編號:
- 414-1509
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Single Tube Clamp
When you need a way to grip a tube firmly and securely without damaging it, choose this hose clamp from RS PRO. As it's made of a shock-absorbent polypropylene (PP) material, it protects your pipe against vibrations.
It has top and bottom plates made of durable steel to ensure you can tighten the bolts securely. This makes the assembly strong and able to withstand heavy impacts, so it's a good choice for demanding industrial, mechanical and agricultural environments.
The clamp is designed to hold hydraulic pipes, but it's suitable for use with any 38 mm tubes for added versatility. It uses M6 bolts to hold it closed, making it easy to install and remove when you need to move your pipes.
It has top and bottom plates made of durable steel to ensure you can tighten the bolts securely. This makes the assembly strong and able to withstand heavy impacts, so it's a good choice for demanding industrial, mechanical and agricultural environments.
The clamp is designed to hold hydraulic pipes, but it's suitable for use with any 38 mm tubes for added versatility. It uses M6 bolts to hold it closed, making it easy to install and remove when you need to move your pipes.
Features and Benefits
- PP (polypropylene) body material
- Clamp spacing of 2 m
- For tubes with an outside diameter of 38 mm
- Operating temperature range of -30°C to +90°C
- Holds one tube
規格
屬性 | 值 |
---|---|
For Tube Outside Diameter | 38mm |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 38mm |
Clamp Spacing | 2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |