- RS庫存編號:
- 144-0996
- 製造零件編號:
- THN-M302R1280EA
- 製造商:
- Toshiba
此產品已停售
替代產品
- RS庫存編號:
- 144-0996
- 製造零件編號:
- THN-M302R1280EA
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Toshiba EXCERIA M302 micro SD Cards
From Toshiba, the Exceria M302 range of micro SD cards is ideal for recording Full HD or 4K videos on your camera, smartphone or tablet.
These memory cards are robust and rugged, having been designed for outdoor use. They are waterproof, shockproof and x-ray proof.
Supplied with an SD card adaptor, you can use the card in either a Micro SD card slot or a standard size SD card slot. The adapter that is supplied can also make it easier to quickly transfer videos to other other devices.
These memory cards are robust and rugged, having been designed for outdoor use. They are waterproof, shockproof and x-ray proof.
Supplied with an SD card adaptor, you can use the card in either a Micro SD card slot or a standard size SD card slot. The adapter that is supplied can also make it easier to quickly transfer videos to other other devices.
Features and benefits:
90 Mb/s read speed
Class 10
Available in white or black
16GB, 32GB, 64GB or 128 GB variants are available
UHS-I interface, Speed Class 3 (U3)
Rapid image capture
Exceria memory is ideal for use when travelling. These micro SD cards are x-raying proof and will not become damaged by equipment in airport security.
Dimensions: 11 mm (W) x 15 mm (D) x 1 mm (H)
Class 10
Available in white or black
16GB, 32GB, 64GB or 128 GB variants are available
UHS-I interface, Speed Class 3 (U3)
Rapid image capture
Exceria memory is ideal for use when travelling. These micro SD cards are x-raying proof and will not become damaged by equipment in airport security.
Dimensions: 11 mm (W) x 15 mm (D) x 1 mm (H)
MicroSD/SDHC/SDXC Cards
規格
屬性 | 值 |
---|---|
Card Format | MicroSDXC |
Capacity | 128GB |
Speed Class Rating | Class 10 |
Industrial | No |