- RS庫存編號:
- 833-0905
- 製造零件編號:
- EDI2BB.AL.K
- 製造商:
- Intel
此產品已停售
- RS庫存編號:
- 833-0905
- 製造零件編號:
- EDI2BB.AL.K
- 製造商:
- Intel
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Edison Development Platform
The Intel Edison is a System-on-Chip (SoC) development platform enabling inventors and consumer product designers to develop 'Internet of Things' (IoT) and wearable computing products. The Edison Board for Arduino features headers for Arduino Rev3 compatible Shields.
Edison SoC Module (RS Part No. 833-0891)
Dual-core, dual-threaded 500 MHz Intel Atom CPU and 100 MHz Intel Quark microcontroller
On-board 1 GB LPDDR3 POP SDRAM (Dual channel 32-bit @ 800MT/sec)
On-board 4 GB eMMC Flash memory
Broadcom 43340 802.11 a/b/g/n dual-band (2.4 and 5 GHz) WiFi
Bluetooth 4.0
40 x configurable 1.8 V GPIO
On-board antenna
Power supply: +3.3 V to +4.5 Vdc
Connector: 70-pin Hirose DF40 Series
Operating temperature range: 0 to +40°C
Dimensions: 35.5 ´ 25.0 ´ 3.9 mm
Atom Operating System: Yocto Linux v1.6
Quark Operating System: RTOS
On-board 1 GB LPDDR3 POP SDRAM (Dual channel 32-bit @ 800MT/sec)
On-board 4 GB eMMC Flash memory
Broadcom 43340 802.11 a/b/g/n dual-band (2.4 and 5 GHz) WiFi
Bluetooth 4.0
40 x configurable 1.8 V GPIO
On-board antenna
Power supply: +3.3 V to +4.5 Vdc
Connector: 70-pin Hirose DF40 Series
Operating temperature range: 0 to +40°C
Dimensions: 35.5 ´ 25.0 ´ 3.9 mm
Atom Operating System: Yocto Linux v1.6
Quark Operating System: RTOS
Edison Board for Arduino Kit (RS Part No. 833-0895)
Edison SoC Module
Supports Arduino Sketch, Linux, Wi-Fi, and Bluetooth
Board I/O: Compatible with Arduino Rev3 shields (except only 4 x PWM)
20 x GPIO pins (including 4 x PWM outputs)
6 x analogue inputs: 12-bit resolution @ 1 MSample/sec
UART serial port
I²C serial port
ICSP 6-pin header
microUSB device connector OR (via mechanical switch) dedicated USB-A host connector
microUSB device connector with USB to UART bridge
microSD card slot
Li-ion battery charger
Power, system reset & shield reset pushbuttons
System recovery pushbuttons
Power supply 2.5 x 5.5 mm barrel jack: +7 V to +15 Vdc, centre pin positive
Supports Arduino Sketch, Linux, Wi-Fi, and Bluetooth
Board I/O: Compatible with Arduino Rev3 shields (except only 4 x PWM)
20 x GPIO pins (including 4 x PWM outputs)
6 x analogue inputs: 12-bit resolution @ 1 MSample/sec
UART serial port
I²C serial port
ICSP 6-pin header
microUSB device connector OR (via mechanical switch) dedicated USB-A host connector
microUSB device connector with USB to UART bridge
microSD card slot
Li-ion battery charger
Power, system reset & shield reset pushbuttons
System recovery pushbuttons
Power supply 2.5 x 5.5 mm barrel jack: +7 V to +15 Vdc, centre pin positive
Note
Edison Breakout Board Kit and Edison Board for Arduino Kit both include an Edison SoC Module.
規格
屬性 | 值 |
---|---|
Classification | Development Kit |
Technology | USB |
Processor Type | Microprocessor |