- RS庫存編號:
- 461-874
- 製造零件編號:
- R1-5-8C-S
- 製造商:
- GTG Engineering
此產品已停售
- RS庫存編號:
- 461-874
- 製造零件編號:
- R1-5-8C-S
- 製造商:
- GTG Engineering
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
LLFA Smooth Putty
Primarily used to prepare a ready surface to which LLFA 40 Tape can be applied. LLFA Smooth is an insulating putty that is soft enough to mould into any cavity or change in diameter, yet consistent enough to hold its shape once applied.
Saves tape by not having to wrap to fill gaps
High voltage insulation
Highly UV resistant
Exceptional lifespan even when buried or submersed
Suitable for use with low and high temperatures
Non toxic - safe for use in direct contact with drinking water
Environmentally responsible - replaces hazardous materials
High voltage insulation
Highly UV resistant
Exceptional lifespan even when buried or submersed
Suitable for use with low and high temperatures
Non toxic - safe for use in direct contact with drinking water
Environmentally responsible - replaces hazardous materials
Note
LLFA Smooth has the same insulation and temperature stability rating as LLFA Tape. Once applied the tape and putty will amalgamate over time to form a homogenous mass.
Self Fusing Stretch & Seal Tapes
規格
屬性 | 值 |
---|---|
Application | Insulation |
Colour | Red |
Maximum Operating Temperature | +260°C |
Minimum Operating Temperature | -90°C |
Package Size | 113 g |
Product Form | Tape |
Trade Name | Alfa |
Package Type | Bag |
Operating Temperature Range | -90 → +260 °C |
Hardness | Shore 55 - 65 |
Tensile Strength | >1200psi |