- RS庫存編號:
- 266-9309
- 製造零件編號:
- WL27-3S1531
- 製造商:
- Sick
6 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD14,269.00
(不含稅)
TWD14,982.45
(含稅)
單位 | Per unit |
1 + | TWD14,269.00 |
- RS庫存編號:
- 266-9309
- 製造零件編號:
- WL27-3S1531
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
The W27 family is designed for harsh industrial environments where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The photoelectric proximity sensor is a leader in its class, especially through its reliable detection at long ranges. The retro-reflective and through-beam versions reduce downtime due to high operating reserves. A diverse range of features further enhance application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.
A sensor with Pinpoint LED or a laser photoelectric proximity sensor is available for detection of small targets.
At a glance
Intense visible red emitter LED with consistent light spot for Pinpoint versions
Long sensing ranges with IR LED achieve up to 2500 mm
Precise background suppression for detection of multi-coloured objects
Universal DC or DC/AC supply voltage
Operating temperature: –40 °C – +60 °C
Flexible sensor settings, monitoring, advanced diagnostics, and visualization
Long sensing ranges with IR LED achieve up to 2500 mm
Precise background suppression for detection of multi-coloured objects
Universal DC or DC/AC supply voltage
Operating temperature: –40 °C – +60 °C
Flexible sensor settings, monitoring, advanced diagnostics, and visualization
Your Benefit
Quick and easy commissioning due to a highly visible red Pinpoint LED
Pinpoint technology can replace laser photoelectric proximity sensors in some applications. No laser safety regulations and a
longer operating life due to Pinpoint technology
Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
Less contamination due to high operating reserves, reducing downtime
Resistant to vibrations, reducing downtime
Operation in harsh environments with temperatures as low as –40 °C
IO-Link provides easy data access from the PLC
Quick and easy configuration
Pinpoint technology can replace laser photoelectric proximity sensors in some applications. No laser safety regulations and a
longer operating life due to Pinpoint technology
Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
Less contamination due to high operating reserves, reducing downtime
Resistant to vibrations, reducing downtime
Operation in harsh environments with temperatures as low as –40 °C
IO-Link provides easy data access from the PLC
Quick and easy configuration
Note
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 0.1 → 15 m |
Output Type | PNP |
Electrical Connection | Cable |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 250V |
Terminal Type | Cable 2 Meter |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 4 A |
Response Time | 10 ms |
Minimum Operating Temperature | -25°C |
Series | WL27 |
Housing Material | ABS, Plastic |
Maximum Operating Temperature | +55°C |
Standards Met | CE, cUL |
Thread Size | M8 |