- RS庫存編號:
- 727-474
- 製造零件編號:
- 3119 04 19
- 製造商:
- Legris
此產品已停售
- RS庫存編號:
- 727-474
- 製造零件編號:
- 3119 04 19
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Full Flow Banjo Connector
These fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
All threads are parallel
規格
屬性 | 值 |
---|---|
Material | Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |