Harting Hood, Han HP Direct B Series Thread Size 1.5 x M32 (Cable Gland), For Use With Han B Inserts
- RS庫存編號:
- 136-1410
- 製造零件編號:
- 19396160447
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 136-1410
- 製造零件編號:
- 19396160447
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Harting Han HP Direct B Hoods
Han HP Direct B Hoods that are designed for use without the need for a bulkhead housing on the device side. These Han HP Direct B Hoods are a standard variant for use in industrial applications and can be used with all Han B inserts. The mounting flanges are compatible with standard Han B panel cut outs. The hoods are made from robust diecast aluminium and have IP66, IP68, IP69K protection to DIN EN 60529 in the locked position. These Han HP Direct B Hoods are available with straight and side cable entries from M20 to M40 and with a range of hood sizes. Mounting flanges (Harting part number 09 39 000 9902) and coding pins (Harting part number 09 39 000 9903) for these Han HP Direct B Hoods can be purchased separately.
Features and Benefits
Can be used without bulkhead housings
Standard variant design for industrial applications
Mounting flanges compatible with standard Han B panel cut outs
Robust diecast aluminium design
IP66, IP68 and IP69K rated
Straight and side cable entries
M20 to M40 cable sizes
Size 6, 10, 16 and 24B hoods
Temperature range from -40 to +125°C
Standard variant design for industrial applications
Mounting flanges compatible with standard Han B panel cut outs
Robust diecast aluminium design
IP66, IP68 and IP69K rated
Straight and side cable entries
M20 to M40 cable sizes
Size 6, 10, 16 and 24B hoods
Temperature range from -40 to +125°C
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
屬性 | 值 |
---|---|
Accessory Type | Hood |
Size | 16 B |
Cable Entry Angle | Top |
Series | Han HP Direct B |
For Use With | Han B Inserts |
Thread Size | 1.5 x M32 (Cable Gland) |