- RS庫存編號:
- 781-1289
- 製造零件編號:
- Loctite 5075
- 製造商:
- Loctite
58 "將在 2 工作日發貨 (本地庫存) "
18 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD905.00
(不含稅)
TWD950.25
(含稅)
單位 | Per unit |
1 - 9 | TWD905.00 |
10 - 19 | TWD779.00 |
20 + | TWD760.00 |
- RS庫存編號:
- 781-1289
- 製造零件編號:
- Loctite 5075
- 製造商:
- Loctite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Loctite Electrical Insulation Tapes
The Loctite 5075 red electrical insulation tape is a self-fusing, silicone rubber wrap recommended for reliable, temporary repairs on a variety of substrates. This is 0.5mm thick and 4.27m long and 25mm wide. Due to its self-fusing properties and inability to bond to the substrate, it needs to be used as a wrap.
Features and Benefits
Maximum strength achieved in 24 hours
Ability to withstand UV light
No requirement for surface preparation
Tensile strength is 48N/cm
Elongation is 300%
Operating temperature t -54°C to 260°C
Ability to withstand UV light
No requirement for surface preparation
Tensile strength is 48N/cm
Elongation is 300%
Operating temperature t -54°C to 260°C
Applications
Flexible hose repair
Pipe repair
Tool handle wrap and electrical insulated wrap
Pipe repair
Tool handle wrap and electrical insulated wrap
Certifications
•
ISO 868
ISO 527-3
ISO 34-1
IEC 60093
IEC 60250
IEC 60243-1
ISO 868
ISO 527-3
ISO 34-1
IEC 60093
IEC 60250
IEC 60243-1
規格
屬性 | 值 |
---|---|
Colour | Red |
Width | 25mm |
Length | 4.27m |
Backing Material | Silicone Rubber |
Thickness | 0.5mm |
Maximum Operating Temperature | +260°C |
Trade Name | 5075 |