- RS庫存編號:
- 682-2336
- 製造零件編號:
- D3SH-A1R
- 製造商:
- Omron
1155 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD64.40
(不含稅)
TWD67.62
(含稅)
單位 | Per unit | Per Pack* |
5 - 245 | TWD64.40 | TWD322.00 |
250 + | TWD62.00 | TWD310.00 |
* 參考價格 |
- RS庫存編號:
- 682-2336
- 製造零件編號:
- D3SH-A1R
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Ultra-small SMT Detection Switch
One of the worlds smallest detection switches (3.0x3.4x0.9mm, WxDxH)
A unique mechanism enables high contact reliability and high precision operation
Supplied in strips of 25, on embossed taping
Ideal switching solution where small size and low weight are key requirements in an application
Weight approx 0.02g
A unique mechanism enables high contact reliability and high precision operation
Supplied in strips of 25, on embossed taping
Ideal switching solution where small size and low weight are key requirements in an application
Weight approx 0.02g
Detector Switches
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST-NO |
Mounting Type | Surface Mount |
Actuator Type | Lever |
Contact Current Rating | 1 mA @ 30 V dc |
Mechanical Life | 150000 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |