- RS庫存編號:
- 126-2782
- 製造零件編號:
- PEN-8X1,25-NT
- 製造商:
- Festo
19 在6 工作日內發貨 (海外庫存)
25 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 1 帶 50 套
TWD2,016.00
(不含稅)
TWD2,116.80
(含稅)
Reel(s) | Per Reel | Per unit* |
1 + | TWD2,016.00 | TWD40.32 |
* 參考價格 |
- RS庫存編號:
- 126-2782
- 製造零件編號:
- PEN-8X1,25-NT
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Festo PEN Series Polyethylene Tubing
FESTO PEN series polyethylene tubing offers high level of abrasion resistance and its suitable for a wide range of tasks. Flexible thanks to highly resistant materials and it is easy to install.
Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.
Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.
- Compressed air in accordance with ISO 8573¬1:2010
- Ambient temperature: -20°C to + 60°C
- Operating pressure: -1 to +8 bar
PEN-8X1,25-NT from FESTO is standard O.D (outside diameter) tubing, for QS (quick star) plug connectors, CN and CK fittings.
Features and Benefits
- Superior quality pneumatic fitting
- Resistant to most cleaning agents and lubricants
- Tubing characteristics – Suitable for energy chains in applications with high cycle rates
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Tubing test conditions - Suitable for energy chains; more than 5 million cycles to FN 942021
- Product weight according to length - 0.02327 kg/m
- Pneumatic connection – for push-in connector outside diameter 8 mm
- Pneumatic connection - for barbed connector internal diameter 6 mm with nut
- Pneumatic connection - for barbed connector internal diameter 6 mm
- Shore hardness - D 52 +/-3
- Materials - Conforms to RoHS, free of copper and PTFE (Polytetrafluoroethylene)
Note
Not approved for use in the food industry.
規格
屬性 | 值 |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.7mm |
Colour | Translucent |
Material | PE |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PEN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Model Number p | 543248 |
Number of Tubes | 1 |